Microchip PIC24FJ128GB204-I/PT

Secure MCU 16bit PIC24 PIC RISC 128KB Flash 3.3V Automotive 44-Pin TQFP Tray
$ 4.555
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC24FJ128GB204-I/PT.

Newark

Datasheet0 pages0 years ago
Datasheet474 pages12 years ago
Datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-39.73%

CAD Models

Download Microchip PIC24FJ128GB204-I/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.555
$ 4.405
$ 4.405
Stock
128,351
113,215
113,215
Authorized Distributors
6
6
6
Case/Package
TQFP
TQFP
TQFP
Number of Pins
44
44
44
Core Architecture
PIC
PIC
PIC
Data Bus Width
16 b
-
-
Max Frequency
32 MHz
-
-
Number of I/Os
34
-
-
Interface
I2C, IrDA, LIN, SPI, UART, USB
I2C, SPI, UART
I2C, SPI, UART
Memory Type
FLASH
FLASH
FLASH
Memory Size
128 kB
128 kB
128 kB
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
-
-
-

Supply Chain

Projected EOL Date2039-05-22
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2014-05-22
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU 16-bit PIC RISC 64KB Flash 2.5V/3.3V Automotive 44-Pin TQFP Tray
16 Bit Microcontroller, General Purpose, PIC24 Family PIC24FJGA Series Microcontrollers, PIC24
PIC 24F microcontroller - MCU 16 bit - 2 V to 3.6 V - Pins: 44 - Package type: TQFP 44– Speed 32 MHz

Descriptions

Descriptions of Microchip PIC24FJ128GB204-I/PT provided by its distributors.

Secure MCU 16bit PIC24 PIC RISC 128KB Flash 3.3V Automotive 44-Pin TQFP Tray
16-bit MCU/DSC, 128 KB, 8192 Bytes, 32 MHz, 2 to 3.6V, TQFP-44, RoHS
Microchip SCT
Product Range:pic24F Microcontrollers; Architecture:pic24; No. Of Bits:16Bit; Cpu Speed:32Mhz; Program Memory Size:128Kb; Ram Memory Size:8Kb; No. Of Pins:44Pins; Mcu Case Style:tqfp; No. Of I/o S:34I/o S; Supply Voltage Min:2V Rohs Compliant: Yes
Microcontroller Operating temperature: -40...+85 °C Power supply: 2...3.6 V No. of I/Os: 34 No. of timers: 5 Bus width: 8 Bit Extras: I²C / IrDA / LIN / SPI / PWM / UART / USB OTG Package: TQFP-44 ADC resolution: 10 Bit Flash memory: 128 kB RAM: 8 kB

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC24FJ128GB204-I/PT.
  • PIC24FJ128GB204-IPT
  • PIC24FJ128GB204I/PT
  • PIC24FJ128GB204IPT