Microchip PIC24FJ64GA004-I/PT

16 Bit Microcontroller, General Purpose, PIC24 Family PIC24FJGA Series Microcontrollers, PIC24
$ 3.554
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC24FJ64GA004-I/PT.

Microchip

Datasheet278 pages13 years ago

Upverter

TME

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+18.50%

CAD Models

Download Microchip PIC24FJ64GA004-I/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-03-28
Country of AssemblyPhilippines, Thailand
Country of FabricationTaiwan, United States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2007-03-28
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

IC MCU 16BIT 48KB FLASH 44TQFP / MCU 16-bit PIC RISC 48KB Flash 2.5V/3.3V 44-Pin TQFP Tray
Microchip PIC24FJSeries microcontroller, PICkernel, 44needle, TQFPencapsulation, 0CANpassageway
Microchip PIC24FJSeries microcontroller, PICkernel, 44needle, TQFPencapsulation, 0CANpassageway

Descriptions

Descriptions of Microchip PIC24FJ64GA004-I/PT provided by its distributors.

16 Bit Microcontroller, General Purpose, PIC24 Family PIC24FJGA Series Microcontrollers, PIC24
64KB 2V~3.6V PIC 8KB 32MHz FLASH 35 TQFP-44(10x10) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MCU 16-bit PIC RISC 64KB Flash 2.5V/3.3V Automotive 44-Pin TQFP Tray
RISC Microcontroller, 16-Bit, FLASH, PIC24 CPU, 32MHz, CMOS, PQFP44
16-bit MCU/DSC, 64 KB, 8192 Bytes, 32 MHz, 2 to 3.6V, TQFP-44, RoHS
Microchip SCT
PIC24F Series 8 kB RAM 64 kB Flash 16-Bit Microcontroller - TQFP-44
Microchip PIC24FJ MCU, PIC Core, 44-Pin TQFP, 0 CAN Channels
Tqfp 64Kb, Flash, 8192Bytes-Ram, 16Mips, 35I/O, 16-Bit Family,Nanowatt Rohs Compliant: Yes
MCU, 16BIT, PIC24, 32MHZ, TQFP-44; Product Range: PIC24 Family PIC24FJ GA Series Microcontrollers; Architecture: PIC24; No. of Bits: 16bit; CPU Speed: 32MHz; Program Memory Size: 64KB; RAM Memory Size: 8KB; No. of Pins: 44Pins;
Microcontroller Operating temperature: -40...+85 °C Power supply: 2...3.6 V No. of I/Os: 35 No. of timers: 5 Bus width: 16 Bit Extras: I²C / IrDA / LIN / SPI / PMP Package: TQFP-44 ADC resolution: 10 Bit Flash memory: 64 kB RAM: 8 kB SRAM: 8 kB

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC24FJ64GA-004-I/PT
  • PIC24FJ64GA-004-IPT
  • PIC24FJ64GA004 I/PT
  • PIC24FJ64GA004-I/PT.
  • PIC24FJ64GA004-IPT
  • PIC24FJ64GA004I/PT
  • PIC24FJ64GA004IPT