Microchip PIC24FJ1024GA606T-I/MR

16-bit MCU/DSC, 1024 KB, 32768 Bytes, 32 MHz, 2 to 3.6V, QFN-64, RoHS
$ 13.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC24FJ1024GA606T-I/MR.

Microchip

Datasheet470 pages6 years ago

SHENGYU ELECTRONICS

Alternate Parts

Price @ 1000
$ 13.24
$ 4.89
$ 4.89
Stock
75,874
1,234,098
1,234,098
Authorized Distributors
6
6
6
Case/Package
QFN
QFN
QFN
Number of Pins
64
64
64
Core Architecture
PIC
PIC
PIC
Data Bus Width
-
-
-
Max Frequency
-
-
-
Number of I/Os
53
53
53
Interface
I2C, IrDA, LIN, SPI, UART, USART
I2C, IrDA, LIN, SPI, UART, USART
I2C, IrDA, LIN, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
1 MB
1 MB
1 MB
Min Supply Voltage
-
2 V
2 V
Max Supply Voltage
-
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, DMA, HLVD, POR, PWM, WDT
Brown-out Detect/Reset, DMA, HLVD, POR, PWM, WDT
Brown-out Detect/Reset, DMA, HLVD, POR, PWM, WDT

Supply Chain

Projected EOL Date2039-11-02
Country of AssemblyThailand
Country of FabricationChina
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2015-11-02
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Descriptions

Descriptions of Microchip PIC24FJ1024GA606T-I/MR provided by its distributors.

16-bit MCU/DSC, 1024 KB, 32768 Bytes, 32 MHz, 2 to 3.6V, QFN-64, RoHS
Microchip SCT
MCU 16-Bit PIC24 PIC RISC 1024KB Flash 3.3V 64-Pin QFN EP T/R
16-bit PIC24F at 16MIPS, 1024KB Flash, 32KB RAM, 64 pin, IC, OC, CTMU, CLC
Mcu, 16Bit, 32Mhz, Qfn-64; Product Range:Pic24 Family Pic24Fjga Series Microcontrollers; Device Core:Pic24; Data Bus Width:16 Bit; Operating Frequency Max:32Mhz; Program Memory Size:1Mb; No. Of Pins:64Pins; Ic Case/Package:Qfn Rohs Compliant: Yes |Microchip Technology PIC24FJ1024GA606T-I/MR

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC24FJ1024GA606T-IMR