Microchip PIC24FJ1024GA606-I/MR

16-bit MCU/DSC, 1024 KB, 32768 Bytes, 32 MHz, 2 to 3.6V, QFN-64, RoHS
$ 4.835
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC24FJ1024GA606-I/MR.

Microchip

Datasheet470 pages7 years ago

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-38.01%

CAD Models

Download Microchip PIC24FJ1024GA606-I/MR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.835
$ 13.24
$ 13.24
Stock
1,263,593
102,381
102,381
Authorized Distributors
6
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
-
-
-
Max Frequency
-
-
-
Flash Memory Size
-
-
-
RAM Size
32 kB
-
-
Interface
I2C, IrDA, LIN, SPI, UART, USART
I2C, IrDA, LIN, SPI, UART, USART
I2C, IrDA, LIN, SPI, UART, USART
Number of I/Os
53
53
53
Peripherals
Brown-out Detect/Reset, DMA, HLVD, POR, PWM, WDT
Brown-out Detect/Reset, DMA, HLVD, POR, PWM, WDT
Brown-out Detect/Reset, DMA, HLVD, POR, PWM, WDT
Case/Package
QFN
QFN
QFN
Number of Pins
64
64
64
Min Supply Voltage
2 V
-
-
Max Supply Voltage
3.6 V
-
-
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Projected EOL Date2039-11-02
Country of AssemblyThailand
Country of FabricationChina
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2015-11-02
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Microchip PIC24FJSeries microcontroller, PICkernel, 64needle, QFNencapsulation, 0CANpassageway
16-bit MCU/DSC, 128 KB, 8192 Bytes, 32 MHz, 2 to 3.6V, QFN-64, RoHS
MCU 16-bit PIC RISC 128KB Flash 2.5V/3.3V Automotive 64-Pin QFN EP Tube

Descriptions

Descriptions of Microchip PIC24FJ1024GA606-I/MR provided by its distributors.

16-bit MCU/DSC, 1024 KB, 32768 Bytes, 32 MHz, 2 to 3.6V, QFN-64, RoHS
IC MCU 16BIT 1MB FLASH 64QFN / PIC PIC® 24F Microcontroller IC 16-Bit 32MHz 1MB (341.5K x 24) FLASH 64-QFN (9x9)
Mcu, 16Bit, Pic24Fj, 32Mhz, Qfn-64; |Microchip Technology PIC24FJ1024GA606-I/MR
MCU 16-bit PIC RISC 1MB Flash 2.5V/3.3V 64-Pin QFN EP Tube
16-bit PIC24F at 16MIPS, 1024KB Flash, 32KB RAM, 64 pin, IC, OC, CTMU, CLC
MCU, 16BIT, PIC24FJ, 32MHZ, QFN-64; Product Range: PIC24 Family PIC24FJ GA Series Microcontrollers; Architecture: PIC24; No. of Bits: 16bit; CPU Speed: 32MHz; Program Memory Size: 1MB; RAM Memory Size: 32KB; No. of Pins: 64Pins

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC24FJ1024GA606-IMR
  • PIC24FJ1024GA606I/MR