
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | PIC18LF45K50-E/MV | 0 | 1 | 3h | ||||||||
| Newark | PIC18LF45K50-E/MV | 0 | 219 | |||||||||
| Onlinecomponents.com | PIC18LF45K50-E/MV | 0 | 55 | Bulk | ||||||||
| Microchip | PIC18LF45K50-E/MV | 0 | 1 | Tube | 1h | |||||||
| Avnet | PIC18LF45K50-E/MV | 0 | 219 | 7h |
Download Microchip PIC18LF45K50-E/MV symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Microchip PIC18LF45K50-E/MV provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: