Microchip PIC18F14K50-I/SO

Microcontroller Mcu, 8 Bit, Pic18, 48Mhz; |Microchip Technology PIC18F14K50-I/SO
$ 2.547
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18F14K50-I/SO.

Upverter

Datasheet420 pages16 years ago

Microchip

Future Electronics

Electro Sonic

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-25.03%

CAD Models

Download Microchip PIC18F14K50-I/SO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.547
$ 3.104
$ 3.104
Stock
225,159
102,847
102,847
Authorized Distributors
6
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
48 MHz
48 MHz
48 MHz
Flash Memory Size
-
-
-
RAM Size
768 B
768 B
768 B
Interface
I2C, SPI, UART, USART, USB
I2C, SPI, UART, USART, USB
I2C, SPI, UART, USART, USB
Number of I/Os
15
14
14
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Projected EOL Date2034-12-04
Country of AssemblyMalaysia, Philippines, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Philippines, Thailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2008-12-04
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU 8-bit PIC18 PIC RISC 8KB Flash 3.3V/5V 20-Pin SOIC W Tube - Rail/Tube
Microcontroller Mcu, 8 Bit, Pic16, 48Mhz; |Microchip Technology PIC16F1459-I/SO
PIC18 Series 8 kB Flash 512 B RAM SMT 8-Bit Microcontroller - SOIC-20

Descriptions

Descriptions of Microchip PIC18F14K50-I/SO provided by its distributors.

Microcontroller Mcu, 8 Bit, Pic18, 48Mhz; |Microchip Technology PIC18F14K50-I/SO
PIC18F Series 16 kB Flash 768 B RAM 48 MHz 8-Bit Microcontroller - SOIC-20
MCU 8-bit PIC18 PIC RISC 16KB Flash 3.3V/5V 20-Pin SOIC W Tube
MCU, 8BIT, PIC18, 48MHZ, SOIC-20; Product Range: PIC18 Family PIC18F K5x Series Microcontrollers; CPU Speed: 48MHz; Program Memory Size: 16KB; RAM Memory Size: 768Byte; No. of Pins: 20Pins; MCU Case Style: SOIC; No. of I/O's: 1
Microcontroller Operating temperature: -40...85 °C Power supply: 1.8...5.5 V No. of I/Os: 15 No. of timers: 4 Package: SO-20 ADC resolution: 10 bit EEPROM: 256 Byte Flash memory: 16 KB RAM: 768 Byte SRAM: 768 Byte

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC 18F14K50-ISO
  • PIC18F14K50-ISO
  • PIC18F14K50I/SO
  • PIC18F14K50ISO