Microchip PIC18F67J11T-I/PT

MCU 8-bit PIC RISC 128KB Flash 1.8V/2.5V/3.3V Automotive AEC-Q100 64-Pin TQFP T/R
$ 3.177
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18F67J11T-I/PT.

Microchip

Datasheet466 pages13 years ago
Datasheet448 pages16 years ago

Master Electronics

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+119%

CAD Models

Download Microchip PIC18F67J11T-I/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.177
$ 3.185
Stock
219,324
465,257
Authorized Distributors
6
6
Case/Package
TQFP
TQFP
Number of Pins
64
64
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
48 MHz
48 MHz
Number of I/Os
52
52
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
128 kB
128 kB
Min Supply Voltage
2 V
2 V
Max Supply Voltage
3.9 V
3.9 V
Peripherals
Brown-out Detect/Reset, I2C, LVD, POR, PWM, WDT
Brown-out Detect/Reset, I2C, LVD, POR, PWM, WDT

Supply Chain

Projected EOL Date2034-02-21
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2007-02-21
Lifecycle StatusProduction (Last Updated: 12 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 12 hours ago)

Related Parts

MICROCHIP PIC18F66J16-I/PT,8BIT PIC MICROCONTROLLER,48MHZ,96KB FLASH,64-PIN TQFP
MCU 8-bit PIC RISC 64KB Flash 1.8V/2.5V/3.3V Automotive AEC-Q100 64-Pin TQFP Tray
MCU 8-bit PIC RISC 64KB Flash 1.8V/2.5V/3.3V Automotive AEC-Q100 64-Pin TQFP T/R

Descriptions

Descriptions of Microchip PIC18F67J11T-I/PT provided by its distributors.

MCU 8-bit PIC RISC 128KB Flash 1.8V/2.5V/3.3V Automotive AEC-Q100 64-Pin TQFP T/R
IC MCU 8BIT 128KB FLASH 64TQFP / PIC PIC® 18J Microcontroller IC 8-Bit 48MHz 128KB (64K x 16) FLASH 64-TQFP (10x10)
PIC18F Series 128 kB Flash 3930 B RAM SMT 8-Bit Microcontroller - TQFP-64
128Kb Flash, 3936 Bytes Ram, 10 Mips, 51 I/O, Nanowatt 64 Tqfp 10X10X1Mm T/R Rohs Compliant: Yes |Microchip Technology PIC18F67J11T-I/PT
2V~3.6V 48MHz 30.703125KB FLASH 128KB Brown-out Detect/Reset,LVD,POR,PWM,WDT 52 2.7V,3.6V,3.9V 48MHz I2C,SPI,UART,USART A/D 11x10b 8bit PIC QFP , 10mm*10mm*1mm
MCU, 8BIT, PIC18, 48MHZ, TQFP-64; Product Range: PIC18 Family PIC18F J1x Series Microcontrollers; CPU Speed: 48MHz; Program Memory Size: 128KB; RAM Memory Size: 3.8KB; No. of Pins: 64Pins; MCU Case Style: TQFP; No. of I/O's: 52

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F67J11T-IPT