Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC18F67J11-I/PT

MCU 8-bit PIC RISC 128KB Flash 1.8V/2.5V/3.3V Automotive AEC-Q100 64-Pin TQFP Tray
$ 3.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18F67J11-I/PT.

LKR

Datasheet466 pages14 years ago

Esaler Electronic

Master Electronics

TME

Future Electronics

Inventory History

3 month trend:
+30.79%

CAD Models

Download Microchip PIC18F67J11-I/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.12
$ 3.177
Stock
419,663
210,721
Authorized Distributors
6
6
Case/Package
TQFP
TQFP
Number of Pins
64
64
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
48 MHz
48 MHz
Number of I/Os
52
52
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
128 kB
128 kB
Min Supply Voltage
2 V
2 V
Max Supply Voltage
3.9 V
3.9 V
Peripherals
Brown-out Detect/Reset, LVD, POR, PWM, WDT
Brown-out Detect/Reset, LVD, POR, PWM, WDT

Supply Chain

Projected EOL Date2034-02-21
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2007-02-21
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 3 days ago)

Related Parts

MICROCHIP PIC18F66J16-I/PT,8BIT PIC MICROCONTROLLER,48MHZ,96KB FLASH,64-PIN TQFP
MCU 8-bit PIC RISC 64KB Flash 1.8V/2.5V/3.3V Automotive AEC-Q100 64-Pin TQFP Tray
MCU 8-bit PIC RISC 64KB Flash 1.8V/2.5V/3.3V Automotive AEC-Q100 64-Pin TQFP T/R

Descriptions

Descriptions of Microchip PIC18F67J11-I/PT provided by its distributors.

MCU 8-bit PIC RISC 128KB Flash 1.8V/2.5V/3.3V Automotive AEC-Q100 64-Pin TQFP Tray
RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 48MHz, CMOS, PQFP64
8-bit MCU Microcontrollers; MICROCHIP; PIC18F67J11-I/PT; PIC; 48 MHz; FLASH; 5
Microchip PIC18F Series MCU, PIC Core, 64-Pin TQFP, 0 CAN Ch
PIC18F Series 128 kB Flash 3930 B RAM SMT 8-Bit Microcontroller - TQFP-64
MCU, 8BIT, PIC18, 48MHZ, TQFP-64; Product Range: PIC18 Family PIC18F J1x Series Microcontrollers; CPU Speed: 48MHz; Program Memory Size: 128KB; RAM Memory Size: 3.81KB; No. of Pins: 64Pins; MCU Case Style: TQFP; No. of I/O's: 5

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F67J11-I/PT.
  • PIC18F67J11-IPT
  • PIC18F67J11I/PT
  • PIC18F67J11IPT