Microchip PIC18F25Q10-I/SP

8-bit PIC MCU, 32 KB, 2048 Bytes, 64 MHz, 1.8 to 5.5V, SPDIP-28, RoHS
$ 1.446
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18F25Q10-I/SP.

Electro Sonic

Datasheet0 pages0 years ago

Microchip

SHENGYU ELECTRONICS

Microchip SCT

Inventory History

3 month trend:
-2.32%

CAD Models

Download Microchip PIC18F25Q10-I/SP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.446
$ 1.585
Stock
1,136,107
32,526
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
28
28
Core Architecture
PIC
-
Data Bus Width
8 b
-
Max Frequency
-
-
Number of I/Os
25
-
Interface
I2C, LIN, RS-232, RS-485, SMBus, SPI, UART, USART
-
Memory Type
FLASH
-
Memory Size
32 kB
-
Min Supply Voltage
1.8 V
-
Max Supply Voltage
5.5 V
-
Peripherals
-
-

Supply Chain

Projected EOL Date2044-04-27
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2018-04-27
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip PIC18F25Q10-I/SP provided by its distributors.

8-bit PIC MCU, 32 KB, 2048 Bytes, 64 MHz, 1.8 to 5.5V, SPDIP-28, RoHS
Microchip SCT
MCU 8-Bit PIC18F PIC RISC 32KB Flash 1.8V to 5.5V 28-Pin SPDIP Tube
RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 64MHz, CMOS, PDIP28
8-bit MCU Microcontrollers; MICROCHIP; PIC18F25Q10-I/SP; PIC; 64 MHz; FLASH; 4
Mcu, 8Bit, Pic18, 16Mips, Spdip-28; Product Range:Pic18 Family Pic18F2Xq10 Series Microcontrollers; Cpu Speed:16Mips; Program Memory Size:32Kb; Ram Memory Size:2Kb; No. Of Pins:28Pins; Mcu Case Style:Spdip; No. Of I/O S:25I/O S; Rohs Compliant: Yes |Microchip Technology PIC18F25Q10-I/SP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F25Q10-ISP
  • PIC18F25Q10I/SP
  • PIC18F25Q10ISP