Microchip PIC18F25Q10-E/SP

MCU 8-Bit PIC18F PIC RISC 32KB Flash 1.8V to 5.5V 28-Pin Skinny PDIP Tube
$ 1.585
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18F25Q10-E/SP.

Microchip

Datasheet0 pages0 years ago

Electro Sonic

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.585
$ 1.446
Stock
32,526
1,136,107
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
28
28
Core Architecture
-
PIC
Data Bus Width
-
8 b
Max Frequency
-
-
Number of I/Os
-
25
Interface
-
I2C, LIN, RS-232, RS-485, SMBus, SPI, UART, USART
Memory Type
-
FLASH
Memory Size
-
32 kB
Min Supply Voltage
-
1.8 V
Max Supply Voltage
-
5.5 V
Peripherals
-
-

Supply Chain

Projected EOL Date2044-11-18
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2020-11-18
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip PIC18F25Q10-E/SP provided by its distributors.

MCU 8-Bit PIC18F PIC RISC 32KB Flash 1.8V to 5.5V 28-Pin Skinny PDIP Tube
32KB Flash, 2KB RAM, 256B EE, 10bit ADC2, DAC, Comp, PWM, CWG, HLT, WWDT
IC MCU 8BIT 32KB FLASH 28SPDIP
32KB FLASH, 2KB RAM, 256B EEPROM
32Kb Flash, 2Kb Ram, 256B Eeprom, 10B Adc2, 5B Dac, Comp, Pwm, Ccp, Cwg, Hlt, Wwdt, Scan/Crc, Zcd, Pps, Eusart, Spi/I2C, Idle/Doze/Pmd 28 Spdip .300In Tube Rohs Compliant: Yes |Microchip Technology PIC18F25Q10-E/SP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F25Q10-ESP
  • PIC18F25Q10E/SP