Microchip PIC18F25K40-E/SS

8-bit PIC MCU, 32 KB, 2048 Bytes, 64 MHz, 1.8 to 5.5V, SSOP-28, RoHS
$ 1.524
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18F25K40-E/SS.

Microchip

Datasheet0 pages0 years ago

ODG (Origin Data Global)

Electro Sonic

SHENGYU ELECTRONICS

Farnell

Inventory History

3 month trend:
-0.77%

CAD Models

Download Microchip PIC18F25K40-E/SS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.524
$ 1.38
$ 1.38
Stock
95,754
228,002
228,002
Authorized Distributors
6
6
6
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Core Architecture
PIC
PIC
PIC
Data Bus Width
-
8 b
8 b
Max Frequency
-
-
-
Number of I/Os
36
25
25
Interface
I2C, LIN, SPI, UART, USART
I2C, LIN, RS-232, RS-485, SMBus, SPI, UART
I2C, LIN, RS-232, RS-485, SMBus, SPI, UART
Memory Type
FLASH
FLASH
FLASH
Memory Size
32 kB
32 kB
32 kB
Min Supply Voltage
-
2.3 V
2.3 V
Max Supply Voltage
-
5.5 V
5.5 V
Peripherals
Brown-out Detect/Reset, LVD, POR, PWM, WDT
Brown-out Detect/Reset, LVD, POR, PWM, WDT
Brown-out Detect/Reset, LVD, POR, PWM, WDT

Supply Chain

Projected EOL Date2044-09-12
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2016-09-12
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MCU 8-bit PIC18 PIC RISC 32KB Flash 2.5V/3.3V 44-Pin TQFP Tray - Trays
MCU 8-bit PIC RISC 32KB Flash 2.5V/3.3V Automotive AEC-Q100 40-Pin PDIP Tube
MCU 8-bit PIC RISC 32KB Flash 2.5V/3.3V Automotive AEC-Q100 44-Pin QFN EP Tube

Descriptions

Descriptions of Microchip PIC18F25K40-E/SS provided by its distributors.

8-bit PIC MCU, 32 KB, 2048 Bytes, 64 MHz, 1.8 to 5.5V, SSOP-28, RoHS
Microchip SCT
MCU 8-Bit PIC18F PIC RISC 32KB Flash 2.5V/3.3V/5V 28-Pin SSOP Tube
32KB, 2KB RAM, 256 EE, 25 I/O, CIPs, 10b AADC, 5b DAC, Comp, 16b PWM, CCP, WWDT
Mcu, 8Bit, Pic18F, 64Mhz, Ssop-28; Product Range:Pic18 Microcontrollers; Cpu Speed:64Mhz; Program Memory Size:32Kb; Ram Memory Size:2Kb; No. Of Pins:28Pins; Mcu Case Style:Ssop; No. Of I/O S:24I/O S; Embedded Interface Type:Eusart, Rohs Compliant: Yes |Microchip Technology PIC18F25K40-E/SS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F25K40-ESS
  • PIC18F25K40E/SS