Microchip PIC18F45K20-I/ML

MCU 8-bit PIC RISC 32KB Flash 2.5V/3.3V Automotive AEC-Q100 44-Pin QFN EP Tube
$ 3.052
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18F45K20-I/ML.

Farnell

Datasheet456 pages16 years ago

Microchip

element14 APAC

Electro Sonic

Future Electronics

Inventory History

3 month trend:
-19.17%

CAD Models

Download Microchip PIC18F45K20-I/ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.052
$ 3.865
$ 3.865
Stock
196,018
124,030
124,030
Authorized Distributors
6
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
64 MHz
64 MHz
64 MHz
Flash Memory Size
-
-
-
RAM Size
1.5 kB
1.5 kB
1.5 kB
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Number of I/Os
36
-
-
Peripherals
Brown-out Detect/Reset, HLVD, POR, PWM, WDT
-
-
Case/Package
QFN
-
-
Number of Pins
44
44
44
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Projected EOL Date2034-02-15
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2008-02-15
Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 23 hours ago)

Related Parts

MCU 8-bit PIC18 PIC RISC 32KB Flash 2.5V/3.3V 44-Pin QFN EP Tube
MCU 64K Flash 3936 RAM 13x10b ADC QFN44 | Microchip Technology Inc. PIC18F46K20-I/ML
IC MCU 8BIT 32KB FLASH 40UQFN / MCU 8-bit PIC RISC 32KB Flash 2.5V/3.3V 40-Pin UQFN EP Tube

Descriptions

Descriptions of Microchip PIC18F45K20-I/ML provided by its distributors.

MCU 8-bit PIC RISC 32KB Flash 2.5V/3.3V Automotive AEC-Q100 44-Pin QFN EP Tube
Microcontrollers (MCU); PIC18F45K20-I/ML; MICROCHIP TECHNOLOGY; 1.5 kB; FLASH; 36; 3.6 V
PIC18F45K20-I/ML,8BIT PIC MICROCONTROLLER,64MHZ,32KB,256 B FLASH,44-PIN QFN
PIC18F Series 32 kB Flash 1.5 KB RAM 64 MHz 8-Bit Microcontroller - QFN-44
1.8V~3.6V 64MHz 1.5KB FLASH 32KB Brown-out Detect/Reset,HLVD,POR,PWM,WDT inside 35 1.8V 3.6V 64MHz I2C,SPI,UART,USART 256 x 8 A/D 14x10b 8bit PIC QFN SMD mount 8mm*8mm*880μm
IC, 8BIT MCU, PIC18F, 64MHZ, QFN-44; Con; IC, 8BIT MCU, PIC18F, 64MHZ, QFN-44; Controller Family/Series:PIC18; Core Size:8bit; No. of I/O's:36; Program Memory Size:16384 words; EEPROM Memory Size:256Byte; RAM Memory Size:1536Byte; CPU Speed:64MHz

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F45K20-I/ML.
  • PIC18F45K20-IML
  • PIC18F45K20I/ML
  • PIC18F45K20IML