Microchip PIC17C756A-33I/PT

RISC Microcontroller, 8-Bit, OTPROM, PIC17 CPU, 33MHz, CMOS, PQFP64
$ 15.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC17C756A-33I/PT.

Microchip

Datasheet306 pages13 years ago

Newark

DigiKey

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-16.91%

CAD Models

Download Microchip PIC17C756A-33I/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.57
$ 14.18
Stock
5,188,994
1,163,958
Authorized Distributors
6
6
Case/Package
TQFP
TQFP
Number of Pins
64
64
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
33 MHz
33 MHz
Number of I/Os
50
50
Interface
I2C, RS-232, SCI, SPI, UART, USART
I2C, RS-232, SCI, SPI, UART, USART
Memory Type
OTP
OTP
Memory Size
32 kB
32 kB
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Peripherals
I2C, PWM
I2C, PWM

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 23 hours ago)

Related Parts

MCU 8-bit PIC17 PIC RISC 16KB EPROM 5V 64-Pin TQFP Tray
32 KB OTP, 1536 RAM, 52 I/O64 TQFP 10x10x1mm TRAY | Microchip Technology Inc. PIC18C658-I/PT
PIC18F6520-I/PT,8BIT PIC MICROCONTROLLER,40MHZ,32KB,1024 B FLASH,64-PIN TQFP

Descriptions

Descriptions of Microchip PIC17C756A-33I/PT provided by its distributors.

RISC Microcontroller, 8-Bit, OTPROM, PIC17 CPU, 33MHz, CMOS, PQFP64
PIC17 Series 32 kB Flash 902 B RAM 33 MHz 8-Bit Microcontroller - TQFP-64
MCU 8-bit PIC17 PIC RISC 32KB EPROM 5V 64-Pin TQFP Tray
4.5V~5.5V 33MHz 7.046875KB OTP 32KB Brown-out Detect/Reset,POR,PWM,WDT 50 1 3V 5.5V 33MHz I2C,SPI,UART,USART A/D 12x10b 8bit PIC QFP 10mm*10mm*1mm
Product Range:pic17 Microcontrollers; Cpu Speed:33Mhz; Program Memory Size:32Kb; Ram Memory Size:902Byte; No. Of Pins:64Pins; Mcu Case Style:tqfp; No. Of I/o S:50I/o S; Embedded Interface Type:ausart, Eusart, I2C, Spi Rohs Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC17C756A-33/IPT
  • PIC17C756A-33I/PT.
  • PIC17C756A-33IPT
  • PIC17C756A33/IPT
  • PIC17C756A33I/PT
  • PIC17C756A33IPT