Microchip PIC18F6520-I/PT

Microchip PIC18FSeries microcontroller, PICkernel, 64needle, TQFPencapsulation, 0CANpassageway
$ 9.744
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18F6520-I/PT.

LKR

Datasheet380 pages13 years ago

TME

Farnell

Master Electronics

DigiKey

Inventory History

3 month trend:
-52.92%

CAD Models

Download Microchip PIC18F6520-I/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.744
$ 10.424
$ 10.424
Stock
132,680
151,639
151,639
Authorized Distributors
6
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
40 MHz
40 MHz
40 MHz
Flash Memory Size
-
-
-
RAM Size
2 kB
2 kB
2 kB
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Number of I/Os
52
52
52
Peripherals
Brown-out Detect/Reset, LVD, POR, PWM, WDT
Brown-out Detect/Reset, LVD, POR, PWM, WDT
Brown-out Detect/Reset, LVD, POR, PWM, WDT
Case/Package
TQFP
TQFP
TQFP
Number of Pins
64
64
64
Min Supply Voltage
4.2 V
4.2 V
4.2 V
Max Supply Voltage
5.8 V
5.8 V
5.8 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Projected EOL Date2034-04-29
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2003-04-29
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Microcontroller Mcu, 8 Bit, Pic18, 25Mhz; |Microchip Technology PIC18F6620-I/PT
MCU 8-bit PIC18 PIC RISC 32KB Flash 1.8V/2.5V/3.3V/5V 64-Pin TQFP Tray - Trays
PIC18F6680-I/PT,8BIT PIC MICROCONTROLLER,40MHZ,64KB,1024 B FLASH,64-PIN TQFP

Descriptions

Descriptions of Microchip PIC18F6520-I/PT provided by its distributors.

Microchip PIC18FSeries microcontroller, PICkernel, 64needle, TQFPencapsulation, 0CANpassageway
PIC18F6520-I/PT,8BIT PIC MICROCONTROLLER,40MHZ,32KB,1024 B FLASH,64-PIN TQFP
RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 40MHz, CMOS, PQFP64
PIC18F Series 32 kB Flash 2 kB RAM 40 MHz 8-Bit Microcontroller - TQFP-64
MCU 8-Bit PIC18 PIC RISC 32KB Flash 5V 64-Pin TQFP Tray
8-bit MCU Microcontrollers; MICROCHIP; PIC18F6520-I/PT; PIC; 40 MHz; FLASH; 5
Microchip PIC18F MCU, PIC Core, 64-Pin, TQFP, 0 CAN Ch
MCU, 8BIT, PIC18, 40MHZ, TQFP-64; Product Range: PIC18 Microcontrollers; CPU Speed: 40MHz; Program Memory Size: 32KB; RAM Memory Size: 2KB; No. of Pins: 64Pins; MCU Case Style: TQFP; No. of I/O's: 52I/O's; Embedded Interface Ty
Microcontroller Operating temperature: -40...85 °C Power supply: 2...5.5 V No. of I/Os: 52 No. of timers: 5 Package: TQFP-64 ADC resolution: 10 bit EEPROM: 1 KB Flash memory: 32 KB RAM: 2 KB

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F6520 I/PT
  • PIC18F6520-I/PT.
  • PIC18F6520-IPT
  • PIC18F6520I/PT
  • PIC18F6520IPT