Microchip PIC17C42A-16/PQ

4 KB OTP, 232 RAM, 33 I/O44 MQFP 10x10x2mm TRAY | Microchip Technology Inc. PIC17C42A-16/PQ
$ 10.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC17C42A-16/PQ.

Electro Sonic

Datasheet241 pages29 years ago

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip PIC17C42A-16/PQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.78
$ 10.987
Stock
49,412
97,037
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
44
44
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
16 MHz
16 MHz
Number of I/Os
33
33
Interface
SCI, UART, USART
SCI, UART, USART
Memory Type
OTP
EPROM, OTP
Memory Size
4 kB
2 kB
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
6 V
6 V
Peripherals
POR, PWM, WDT
POR, PWM, WDT

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MCU 8-Bit PIC16 PIC RISC 3.5KB EPROM 5V 44-Pin PLCC Tube
8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PQCC44, PLASTIC, LCC-44
IC MCU 8BIT 3.5KB OTP 44TQFP / PIC PIC® 16C Microcontroller IC 8-Bit 20MHz 3.5KB (2K x 14) OTP 44-TQFP (10x10)

Descriptions

Descriptions of Microchip PIC17C42A-16/PQ provided by its distributors.

4 KB OTP, 232 RAM, 33 I/O44 MQFP 10x10x2mm TRAY | Microchip Technology Inc. PIC17C42A-16/PQ
PIC17 Series 4 kB Flash 232 B RAM 16 MHz 8-Bit Microcontroller - MQFP-44
MCU 8-bit PIC17 PIC RISC 2KB EPROM 5V 44-Pin MQFP Tray

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC17C42A-16-PQ
  • PIC17C42A16-PQ
  • PIC17C42A16/PQ
  • PIC17C42A16PQ