Microchip PIC16C64A-20/L

8-BIT, Otprom, 20 Mhz, Risc Microcontroller, PQCC44, Plastic, LCC-44
$ 8.859
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16C64A-20/L.

Newark

Datasheet334 pages13 years ago

Microchip

Electro Sonic

Inventory History

3 month trend:
-14.29%

CAD Models

Download Microchip PIC16C64A-20/L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.859
$ 10.32
Stock
101,524
90,199
Authorized Distributors
6
6
Case/Package
PLCC
PLCC
Number of Pins
44
44
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
20 MHz
20 MHz
Number of I/Os
33
33
Interface
I2C, SPI, USART
I2C, SPI, USART
Memory Type
OTP
OTP
Memory Size
3.5 kB
3.5 kB
Min Supply Voltage
4 V
4 V
Max Supply Voltage
6 V
6 V
Peripherals
I2C, PWM
I2C, PWM

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipPIC16C67-20/L
IC, PIC16C67-20/L, OTP 8b MCU 8K ROM, 33I/O, 20MHz, 44PLCC
IC, MICROCONTROLLER;8-BIT;PROGRAM MEMORY,7KB;RAM,192B;5MIPS;2.5-5.5V;PLCC-44
MicrochipPIC16C77-20/L
MICROCHIP PIC16C77-20/L,8BIT PIC16C MICROCONTROLLER,20MHZ,14 KB OTP,44-PIN PLCC

Descriptions

Descriptions of Microchip PIC16C64A-20/L provided by its distributors.

8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PQCC44, PLASTIC, LCC-44
3.5 KB OTP, 128 RAM, 33 I/O44 PLCC TUBE | Microchip Technology Inc. PIC16C64A-20/L
MCU 8-bit PIC RISC 3.5KB EPROM 5V Automotive 44-Pin PLCC Tube
PIC16C Series 3.5 KB Flash 128 B RAM SMT 8-Bit Microcontroller - PLCC-44
4V~6V 20MHz 1KB OTP 3.5KB Brown-out Detect/Reset,POR,PWM,WDT 33 4V 6V 20MHz I2C,SPI 8bit PIC LCC 16.59mm*16.59mm*3.87mm
3.5 KB OTP, 128 RAM, 33 I/O RoHSconf
Product Range:pic16 Microcontrollers; Cpu Speed:20Mhz; Program Memory Size:3.5Kb; Ram Memory Size:128Byte; No. Of Pins:44Pins; Mcu Case Style:lcc; No. Of I/o S:33I/o S; Embedded Interface Type:i2C, Spi; Supply Voltage Min:4V Rohs Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16C64A-20 L
  • PIC16C64A-20-L
  • PIC16C64A-20/L.
  • PIC16C64A-20L
  • PIC16C64A20-L
  • PIC16C64A20L