Microchip PIC16LF1938-I/MV

IC; MCU; 8-Bit; 28KB; RAM; 1KB; 8MIPS; TIMERS; 4X8-Bit; 1X16-Bit; A/D; 11-CH; 10-Bit; MSOP-8
$ 2.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16LF1938-I/MV.

Upverter

Datasheet485 pages14 years ago

Microchip

SHENGYU ELECTRONICS

Future Electronics

Farnell

Inventory History

3 month trend:
-10.53%

CAD Models

Download Microchip PIC16LF1938-I/MV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.34
$ 2.34
$ 2.34
Stock
1,179,652
133,688
133,688
Authorized Distributors
6
6
6
Case/Package
QFN
-
-
Number of Pins
28
28
28
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
32 MHz
32 MHz
32 MHz
Number of I/Os
24
24
24
Interface
I2C, LIN, SPI, UART, USART
I2C, LIN, SPI, UART, USART
I2C, LIN, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
28 kB
28 kB
28 kB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
5.5 V
5.5 V
Peripherals
Brown-out Detect/Reset, I2C, LCD, POR, PWM, WDT
I2C, LCD, PWM
I2C, LCD, PWM

Supply Chain

Projected EOL Date2034-05-24
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2010-05-24
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU 8-bit PIC16 PIC RISC 4096KB Flash 2.5V/3.3V 28-Pin QFN EP Tube
MICROCONTROLLER MCU, 8 BIT, PIC16, 32MHZ, QFN-28
MCU 8-Bit PIC16 PIC RISC 28KB Flash 3.3V/5V 28-Pin QFN EP Tube - Rail/Tube

Descriptions

Descriptions of Microchip PIC16LF1938-I/MV provided by its distributors.

IC; MCU; 8-Bit; 28KB; RAM; 1KB; 8MIPS; TIMERS; 4X8-Bit; 1X16-Bit; A/D; 11-CH; 10-Bit; MSOP-8
MCU 8-bit PIC16 PIC RISC 28KB Flash 2.5V/3.3V 28-Pin UQFN EP Tube
PIC16 Series 256 KB Flash 1 KB RAM 32 MHz 8-Bit Microcontroller - UQFN-28
1.8V~3.6V 32MHz 1KB FLASH 28KB Brown-out Detect/Reset,LCD,POR,PWM,WDT 25 1.8V 3.6V 32MHz I2C,LINbus,SPI,UART,USART 256 x 8 A/D 11x10b 8bit PIC QFN 4mm*4mm*480¦Ìm
Microcontroller Mcu, 8 Bit, Pic16, 32Mhz, Qfn-28; Product Range:Pic16 Family Pic16Lf193X Series Microcontrollers; Device Core:Pic16; Operating Frequency Max:32Mhz; Program Memory Size:28Kb; No. Of Pins:28Pins; Ic Case/Package:Qfn Rohs Compliant: Yes |Microchip Technology PIC16LF1938-I/MV
MCU, 8BIT, 28K FLASH, 28UQFN; Controller Family/Series:PIC16; Core Size:8bit; No. of I/O's:25; Program Memory Size:28KB; EEPROM Memory Size:256Byte; RAM Memory Size:1KB; CPU Speed:32MHz; Oscillator Type:External, Internal; No. of Timers:5; Peripherals:ADC, DAC, LCD Driver, POR; Embedded Interface Type:SPI; No. of PWM Channels:5; Digital IC Case Style:QFN; Supply Voltage Range:1.8V to 3.6V; Operating Temperature Range:-40°C to +85°C; No. of Pins:28; SVHC:No SVHC (20-Jun-2011)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16LF1938-I/MV.
  • PIC16LF1938-IMV
  • PIC16LF1938I/MV
  • PIC16LF1938IMV