Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC16LF1782-I/ML

Microcontroller Mcu, 8 Bit, PIC16, 32MHZ, QFN-28
$ 1.176
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16LF1782-I/ML.

Upverter

Datasheet450 pages13 years ago

Newark

element14 APAC

X-ON

Geoflip

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip PIC16LF1782-I/ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.176
$ 2.297
Stock
68,887
65,886
Authorized Distributors
2
6
Case/Package
QFN
-
Number of Pins
28
28
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
32 MHz
32 MHz
Number of I/Os
24
-
Interface
I2C, LIN, SPI, UART, USART
I2C, LIN, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
3.5 kB
3.5 kB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
POR, PWM, WDT
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

MCU 8-bit PIC16 PIC RISC 28KB Flash 2.5V/3.3V 28-Pin QFN EP Tube - Rail/Tube
IC; MCU; 8-Bit; 28KB; RAM; 1KB; 8MIPS; TIMERS; 4X8-Bit; 1X16-Bit; A/D; 11-CH; 10-Bit; MSOP-8
MCU 8-bit PIC RISC 3.5KB Flash 3.3V/5V Automotive 28-Pin QFN EP Tube

Descriptions

Descriptions of Microchip PIC16LF1782-I/ML provided by its distributors.

MICROCONTROLLER MCU, 8 BIT, PIC16, 32MHZ, QFN-28
MCU 8-bit PIC16 PIC RISC 2048KB Flash 2.5V/3.3V 28-Pin QFN EP Tube
PIC16 Series 3.5 KB Flash 256 B RAM 32 MHz 8-Bit Microcontroller - QFN-28
Microchip PIC16F MCU, PIC Core, 28-Pin QFN, 0 CAN Channels
Microcontroller Mcu, 8 Bit, Pic16, 32Mhz, Qfn-28; Product Range:Pic16 Family Pic16F17Xx Series Microcontrollers; Cpu Speed:32Mhz; Program Memory Size:3.5Kb; Ram Memory Size:256Byte; No. Of Pins:28Pins; Mcu Case Style:Qfn Rohs Compliant: Yes |Microchip PIC16LF1782-I/ML

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16LF1782-I/ML.
  • PIC16LF1782-IML
  • PIC16LF1782I/ML
  • PIC16LF1782IML