
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | PIC16LF1527-E/MR | 0 | 160 | 8h | ||||||||
| Newark | PIC16LF1527-E/MR | 0 | 280 | |||||||||
| Onlinecomponents.com | PIC16LF1527-E/MR | 0 | 70 | Bulk | ||||||||
| Microchip | PIC16LF1527-E/MR | 0 | 1 | Tube | 6h | |||||||
| Avnet | PIC16LF1527-E/MR | 0 | 240 | 18h |
Download datasheets and manufacturer documentation for Microchip PIC16LF1527-E/MR.
Download Microchip PIC16LF1527-E/MR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Microchip PIC16LF1527-E/MR provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip PIC16LF1527-E/MR.