Microchip PIC16LF1527-I/MR

IC, Mcu, Nanowatt, 8-BIT, Flash, 28KB, 5MIPS, 1.8-3.6V, 30-CH, 10-BIT A/d, QFN-64
$ 2.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16LF1527-I/MR.

Upverter

Datasheet387 pages13 years ago

Microchip

element14 APAC

Future Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip PIC16LF1527-I/MR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.52
$ 6.77
$ 6.77
Stock
64,146
59,078
59,078
Authorized Distributors
6
6
6
Case/Package
QFN
QFN
QFN
Number of Pins
64
64
64
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
20 MHz
20 MHz
20 MHz
Number of I/Os
53
-
-
Interface
I2C, LIN, SPI, UART, USART
I2C, LIN, SPI, UART, USART
I2C, LIN, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
28 kB
28 kB
28 kB
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
I2C, POR, PWM, WDT
-
-

Supply Chain

Projected EOL Date2039-02-07
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2011-02-07
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

IC; MCU; nanoWatt; 8-Bit; Flash; 28KB; 5MIPS; 2.3-5.5V; 30-CH; 10-Bit A/D; QFN-64
Microchip PIC16LF1947-I/MR; 8bit PIC Microcontroller; 32MHz; 28 kB Flash; 64-Pin QFN
IC; MCU; nanoWatt; 8-Bit; Flash; 14KB; 5MIPS; 2.3-5.5V; 30-CH; 10-Bit A/D; QFN-64

Descriptions

Descriptions of Microchip PIC16LF1527-I/MR provided by its distributors.

IC, MCU, NANOWATT,8-BIT, FLASH, 28KB,5MIPS,1.8-3.6V,30-CH, 10-BIT A/D, QFN-64
MCU 8-bit PIC16 PIC RISC 28KB Flash 3.3V 64-Pin QFN EP Tube
PIC16 Series 28 KB RAM 1.5 KB Flash 20 MHz 8-Bit Microcontroller - QFN-64
MCU, 8BIT, PIC16, 20MHZ, QFN-64; Product Range: PIC16 Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 28KB; RAM Memory Size: 1.5KB; No. of Pins: 64Pins; MCU Case Style: QFN; No. of I/O's: 54I/O's; Embedded Interface Ty
Microcontroller Mcu, 8 Bit, Pic16, 20Mhz, Qfn-64; Product Range:Pic16 Family Pic16Lf152X Series Microcontrollers; Device Core:Pic16; Operating Frequency Max:20Mhz; Program Memory Size:28Kb; No. Of Pins:64Pins; Ic Case/Package:Qfn Rohs Compliant: Yes |Microchip Technology PIC16LF1527-I/MR
MCU, 8BIT, 28K FLASH, 64QFN; Controller Family/Series:PIC16LF; Core Size:8bit; No. of I/O's:54; Program Memory Size:28 KB; RAM Memory Size:1536Byte; CPU Speed:20MHz; Oscillator Type:External, Internal; No. of Timers:9; Peripherals:ADC, WDT, PWM; Embedded Interface Type:I2C, SPI, UART; No. of PWM Channels:10; Digital IC Case Style:QFN; Supply Voltage Range:1.8V to 3.6V; Operating Temperature Range:-40°C to +85°C; No. of Pins:64; SVHC:No SVHC (19-Dec-2011)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • MICROCIHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16LF1527-I/MR.
  • PIC16LF1527-IMR
  • PIC16LF1527IMR