Microchip PIC16LC66-04/SO

MCU 8-bit PIC16 PIC RISC 14KB EPROM 3.3V/5V 28-Pin SOIC W Tube

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16LC66-04/SO.

Microchip

Datasheet337 pages29 years ago

Augswan

iiiC

CAD Models

Download Microchip PIC16LC66-04/SO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.332
Stock
370,398
69,956
Authorized Distributors
0
6
Case/Package
SOIC
SOIC
Number of Pins
-
28
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
20 MHz
4 MHz
Number of I/Os
-
22
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Memory Type
EPROM
OTP
Memory Size
8 kB
14 kB
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
6 V
6 V
Peripherals
-
I2C, PWM

Related Parts

IC MCU 8BIT 7KB OTP 20SOIC | Microchip Technology Inc. PIC16LC771-I/SO
8 Bit MCU, PIC16 Family PIC16F7xx Series Microcontrollers, PIC16, 20 MHz, 7 KB, 28 Pins, WSOIC
MCU 8-bit PIC RISC 7KB Flash 3.3V/5V Automotive 28-Pin SOIC W

Descriptions

Descriptions of Microchip PIC16LC66-04/SO provided by its distributors.

MCU 8-bit PIC16 PIC RISC 14KB EPROM 3.3V/5V 28-Pin SOIC W Tube
8-bit Microcontrollers - MCU 14KB 368 RAM 22 I/O
IC MCU 8BIT 14KB OTP 28SOIC
MCU CMOS 28 LD LOW PWR

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16LC66-04SO