Microchip PIC16LC771-I/SO

IC MCU 8BIT 7KB OTP 20SOIC | Microchip Technology Inc. PIC16LC771-I/SO
$ 6.98
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16LC771-I/SO.

Microchip

Datasheet220 pages24 years ago

LCSC

CAD Models

Download Microchip PIC16LC771-I/SO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.98
$ 6.22
Stock
77,134
58,399
Authorized Distributors
1
1
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
20 MHz
20 MHz
Flash Memory Size
-
-
RAM Size
256 B
256 B
Interface
I2C, SPI
I2C, SPI
Number of I/Os
-
-
Peripherals
-
-
Case/Package
SOIC
SOIC
Number of Pins
20
20
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
0 °C
Max Operating Temperature
85 °C
70 °C

Supply Chain

Lifecycle StatusNRND (Last Updated: 6 years ago)

Related Parts

MCU 8-bit PIC RISC 7KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 20-Pin SOIC W Tube
PIC16F1508-E/SO,8BIT PIC MICROCONTROLLER,20MHZ,4096 WORDS FLASH,20-PIN SOIC
MCU 8-bit PIC16 PIC RISC 7KB Flash 2.5V/3.3V/5V 20-Pin SOIC W T/R

Descriptions

Descriptions of Microchip PIC16LC771-I/SO provided by its distributors.

IC MCU 8BIT 7KB OTP 20SOIC | Microchip Technology Inc. PIC16LC771-I/SO
MCU 8-bit PIC16 PIC RISC 7KB EPROM 3.3V/5V 20-Pin SOIC W Tube
Ic,microcontroller,8-Bit,pic Cpu,cmos,sop,20Pin,plastic Rohs Compliant: Yes |Microchip PIC16LC771-I/SO

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16LC771-ISO
  • PIC16LC771I/SO
  • PIC16LC771ISO