Microchip PIC16HV610-I/ML

MCU 8-bit PIC16 PIC RISC 1.75KB Flash 16-Pin QFN EP Tube
$ 1.94

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16HV610-I/ML.

RS (Formerly Allied Electronics)

Datasheet214 pages16 years ago

TME

SHENGYU ELECTRONICS

CAD Models

Download Microchip PIC16HV610-I/ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.94
$ 2.14
Stock
55,609
62,587
Authorized Distributors
1
1
Case/Package
QFN
QFN
Number of Pins
16
16
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
20 MHz
20 MHz
Number of I/Os
-
-
Interface
RS-232, USB
RS-232, USB
Memory Type
FLASH
FLASH
Memory Size
1.8 kB
1.8 kB
Min Supply Voltage
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
Peripherals
-
-

Related Parts

MCU 8-bit PIC16 PIC RISC 1.75KB Flash 2.5V/3.3V/5V 16-Pin QFN EP Tube - Rail/Tube
MCU 8-bit PIC16 PIC RISC 1.75KB Flash 2.5V/3.3V/5V 16-Pin QFN EP Tube
MCU 8-bit PIC16 PIC RISC 1.75KB Flash 2.5V/3.3V/5V 16-Pin QFN EP Tube - Rail/Tube

Descriptions

Descriptions of Microchip PIC16HV610-I/ML provided by its distributors.

MCU 8-bit PIC16 PIC RISC 1.75KB Flash 16-Pin QFN EP Tube
16-pin 1.75KB Flash 72B RAM 2x Comparator 8HMz internal osc Hi Volt Support
MCU 1.75K Flash 64B RAM 11 I/O QFN16
RS APAC
IC MCU 8BIT 1.75KB FLASH 16QFN
1.75KB FLASH, 64B RAM, 12 I/O, 8MHZ INTERNAL OSCILLATOR

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16HV610-IML
  • PIC16HV610I/ML
  • PIC16HV610IML