Microchip PIC16F610-I/ML

MCU 8-bit PIC16 PIC RISC 1.75KB Flash 2.5V/3.3V/5V 16-Pin QFN EP Tube - Rail/Tube
$ 1.252
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F610-I/ML.

element14 APAC

Datasheet214 pages16 years ago

SHENGYU ELECTRONICS

Future Electronics

TME

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip PIC16F610-I/ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.252
$ 2.01
Stock
167,072
45,254
Authorized Distributors
6
1
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
20 MHz
20 MHz
Flash Memory Size
-
-
RAM Size
64 B
64 B
Interface
RS-232, USB
RS-232, USB
Number of I/Os
12
-
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
-
Case/Package
QFN
QFN
Number of Pins
16
16
Min Supply Voltage
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
125 °C

Supply Chain

Projected EOL Date2034-12-21
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2006-12-21
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

7KB 2V~5.5V PIC 20MHz FLASH 12 QFN-16-EP(4x4) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 16-Pin QFN EP Tube
IC MCU 8BIT 3.5KB FLASH 16QFN / MCU 8-bit PIC RISC 3.5KB Flash 5V Automotive 16-Pin QFN EP Tube

Descriptions

Descriptions of Microchip PIC16F610-I/ML provided by its distributors.

MCU 8-bit PIC16 PIC RISC 1.75KB Flash 2.5V/3.3V/5V 16-Pin QFN EP Tube - Rail/Tube
PIC16F Series 1.75 kB Flash 64 B RAM 20 MHz 8-Bit Microcontroller - QFN-16
RISC Microcontroller, 8-Bit, FLASH, 64MHz, CMOS, PQFP64
IC, 8BIT MCU, PIC16F, 20MHz, QFN-16; Controller Family/Series:PIC16F; Core Size:8bit; No. of I/O's:12; Supply Voltage Min:2V; Supply Voltage Max:5.5V; Digital IC Case Style:QFN; No. of Pins:16; Program Memory Size:1 Kwords

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F610-I/ML.
  • PIC16F610-IML
  • PIC16F610I/ML
  • PIC16F610IML