Microchip PIC16HV540-04I/P

MCU 8-bit PIC16 PIC RISC 1.5KB EPROM 5V/9V/12V 18-Pin PDIP Tube - Rail/Tube
$ 2.301
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16HV540-04I/P.

Electro Sonic

Datasheet85 pages26 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-48.35%

CAD Models

Download Microchip PIC16HV540-04I/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.301
$ 2.24
Stock
73,532
73,997
Authorized Distributors
6
6
Case/Package
PDIP
PDIP
Number of Pins
18
18
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
4 MHz
4 MHz
Number of I/Os
12
12
Interface
-
-
Memory Type
EPROM, OTP
EPROM, OTP
Memory Size
1.5 kB
-
Min Supply Voltage
3.5 V
3.5 V
Max Supply Voltage
15 V
15 V
Peripherals
-
Brown-out Detect/Reset, POR, WDT

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Microchip PIC16C54C-04/P, 8bit PIC Microcontroller, 4MHz, 512 EPROM, 18-Pin PDIP
8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDIP18, 0.300 INCH, PLASTIC, MS-001, DIP-18
PIC16C505-04/P; 8bit PIC Microcontroller; 4MHz; 1024x12 words EPROM; 14-Pin PDIP

Descriptions

Descriptions of Microchip PIC16HV540-04I/P provided by its distributors.

MCU 8-bit PIC16 PIC RISC 1.5KB EPROM 5V/9V/12V 18-Pin PDIP Tube - Rail/Tube
3.5V~15V 4MHz 1.5625Kbit OTP 6Kbit Brown-out Detect/Reset,POR,WDT 12 3.5V 15V 4MHz 8bit PIC PDIP-18 22.86mm*6.35mm*3.3mm
Microcontroller Mcu, 8 Bit, Pic16, 20Mhz, Dip-18; Product Range:Pic16 Family Pic16Hv5Xx Series Microcontrollers; Device Core:Pic16; Operating Frequency Max:20Mhz; Program Memory Size:768Byte; No. Of Pins:18Pins; Ic Case/Package:Diprohs Compliant: Yes |Microchip Technology PIC16HV540-04I/P

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16HV540-04IP