Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC16C54C-04I/P

8-BIT, Otprom, 4 Mhz, Risc Microcontroller, PDIP18, 0.300 Inch, Plastic, MS-001, DIP-18
$ 2.039
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16C54C-04I/P.

Future Electronics

Datasheet192 pages13 years ago

element14

Microchip

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-37.82%

CAD Models

Download Microchip PIC16C54C-04I/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.039
$ 2.04
$ 2.04
Stock
146,920
287,707
287,707
Authorized Distributors
6
6
6
Case/Package
PDIP
PDIP
PDIP
Number of Pins
18
18
18
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
4 MHz
4 MHz
4 MHz
Number of I/Os
12
12
12
Interface
-
-
-
Memory Type
OTP
OTP
OTP
Memory Size
768 B
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
POR, WDT
POR, WDT
POR, WDT

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 5 days ago)

Related Parts

Microchip PIC16CSeries microcontroller, PICkernel, 18needle, PDIPencapsulation, 0CANpassageway
IC MCU 8BIT 768B OTP 18DIP / MCU 8-bit PIC RISC 512B EPROM 5V Automotive 18-Pin PDIP Tube
Microchip PIC16CSeries microcontroller, PICkernel, 18needle, PDIPencapsulation, 0CANpassageway

Descriptions

Descriptions of Microchip PIC16C54C-04I/P provided by its distributors.

8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDIP18, 0.300 INCH, PLASTIC, MS-001, DIP-18
PIC16C54C-04I/P; 8bit PIC Microcontroller; 4MHz; 512x12 words EPROM; 18-Pin PDIP
IC MCU 8BIT 768B OTP 18DIP PIC PIC® 16C Microcontroller IC 8-Bit 4MHz 768B (512 x 12) OTP 18-PDIP
PIC16 Series 25 B RAM 512 x 12 Bit EPROM 8-Bit CMOS Microcontroller - PDIP-18
MCU 8-bit PIC16 PIC RISC 512byte EPROM 5V 18-Pin PDIP Tube
Microchip PIC16C MCU PIC Core 18-Pin PDIP 0 CAN Channel
PIC16C Series 768 B Flash 25 B SRAM SMT 8-Bit Microcontroller - PDIP-18
MCU, 8BIT, PIC16, 4MHZ, DIP-18; Product Range: PIC16 Family PIC16C5x Series Microcontrollers; CPU Speed: 4MHz; Program Memory Size: 768Byte; RAM Memory Size: 25Byte; No. of Pins: 18Pins; MCU Case Style: DIP; No. of I/O's: 12I/O

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16C54C-04I/P...
  • PIC16C54C-04IP
  • PIC16C54C04I/P
  • PIC16C54C04IP