
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | PIC16F870-E/SO | 0 | 1 | 5h | ||||||||
| Newark | PIC16F870-E/SO | 0 | 162 | |||||||||
| Microchip | PIC16F870-E/SO | 0 | 1 | Tube | 4h | |||||||
| Onlinecomponents.com | PIC16F870-E/SO | 0 | 41 | Bulk | ||||||||
| Avnet | PIC16F870-E/SO | 0 | 162 | 10h |
Download Microchip PIC16F870-E/SO symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Microchip PIC16F870-E/SO provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: