Microchip PIC16C72A-20/SO

3.5 KB OTP, 128 RAM, 22 I/O28 SOIC .300in TUBE | Microchip Technology Inc. PIC16C72A-20/SO
$ 4.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16C72A-20/SO.

Microchip

Datasheet122 pages13 years ago

TME

Farnell

Inventory History

3 month trend:
-89.00%

CAD Models

Download Microchip PIC16C72A-20/SO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.71
$ 5.427
Stock
143,560
104,569
Authorized Distributors
6
6
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
20 MHz
20 MHz
Flash Memory Size
-
-
RAM Size
128 B
128 B
Interface
I2C, SPI, USART
I2C, SPI
Number of I/Os
22
22
Peripherals
PWM
POR, PWM, WDT
Case/Package
SOIC
SOIC
Number of Pins
28
28
Min Supply Voltage
4 V
4 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
0 °C
-40 °C
Max Operating Temperature
70 °C
85 °C

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

PIC16C Series 3.5 KB Flash 128 B RAM Through Hole 8-Bit Microcontroller -SDIP-28
MCU 8-bit PIC RISC 3.5KB Flash 5V 28-Pin SOIC W Tube / IC MCU 8BIT 3.5KB FLASH 28SOIC
PIC16F Series 3.5 kB Flash 128 B RAM 20 MHz 8-Bit Microcontroller - SOIC-28

Descriptions

Descriptions of Microchip PIC16C72A-20/SO provided by its distributors.

3.5 KB OTP, 128 RAM, 22 I/O28 SOIC .300in TUBE | Microchip Technology Inc. PIC16C72A-20/SO
MCU 8-bit PIC16 PIC RISC 3.5KB EPROM 5V 28-Pin SOIC W Tube
PIC16C Series 3.5 KB Flash 128 B RAM SMT 8-Bit Microcontroller - SOIC-28
4V~5.5V 20MHz 1KB OTP 3.5KB Brown-out Detect/Reset,POR,PWM,WDT external 22 2.5V 5.5V 20MHz I2C,SPI A/D 5x8b 8bit PIC SOIC-28 SMD mount 17.9mm*7.5mm*2.05mm
8BIT CMOS MCU, SMD, 16C72, SOIC28; Memory Size, RAM:128Byte; I/O lines, No. of:22; No. of ADC Inputs:5; Timers, No. of:3; Frequency, Clock:20MHz; Termination Type:SMD; Case Style:SOIC; Pins, No. of:28; Operating Temperature Range:0°C to +70°C; Temp, Op. Max:70°C; Temp, Op. Min:0°C; Base Number:16; IC Generic Number:16C72; Logic Function Number:16C72A; Memory Configuration:2048 x 14; Memory Size:2Kbit; Memory Type:OTP; Microprocessor/Controller Features:Brown-out Detection, Watchdog Timer , In-System Programming ,IICB,SPI,PWM,Capture/Compare; No. of Bits:8; Temperature Range, IC:Commercial

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16C72A-20-SO
  • PIC16C72A-20/SO.
  • PIC16C72A-20SO
  • PIC16C72A20-SO
  • PIC16C72A20/SO
  • PIC16C72A20SO