Microchip PIC16F59-E/P

MCU 8-bit PIC16 PIC RISC 3KB Flash 2.5V/3.3V/5V 40-Pin PDIP Tube
$ 2.77

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F59-E/P.

SHENGYU ELECTRONICS

Datasheet88 pages19 years ago

Mouser

X-ON

CAD Models

Download Microchip PIC16F59-E/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.77
$ 1.776
Stock
36,331
73,481
Authorized Distributors
1
6
Case/Package
PDIP
PDIP
Number of Pins
40
40
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
20 MHz
20 MHz
Number of I/Os
32
32
Interface
-
-
Memory Type
FLASH
FLASH
Memory Size
3 kB
3 kB
Min Supply Voltage
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
Peripherals
-
POR, WDT

Related Parts

MicrochipPIC16F57-I/P
MCU 8-bit PIC16 PIC RISC 3KB Flash 2.5V/3.3V/5V 28-Pin PDIP Tube, Bulk
MicrochipPIC16F57-E/P
MCU 8-bit PIC RISC 3KB EPROM 2.5V/3.3V/5V Automotive 28-Pin PDIP Tube
MicrochipPIC16F884-I/P
MCU, 8-Bit, 4KW Flash, 256 RAM, 36 I/O, PDIP-40 | Microchip Technology Inc. PIC16F884-I/P

Descriptions

Descriptions of Microchip PIC16F59-E/P provided by its distributors.

MCU 8-bit PIC16 PIC RISC 3KB Flash 2.5V/3.3V/5V 40-Pin PDIP Tube
Ic,microcontroller,8-Bit,pic Cpu,cmos,dip,40Pin,plastic Rohs Compliant: Yes
IC MCU 8BIT 3KB FLASH 40PDIP
3 KB FLASH, 128 RAM, 32 I/O

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F59-EP
  • PIC16F59E/P
  • PIC16F59EP