Microchip PIC16C716-20I/P

8 Bit MCU, PIC16 Family PIC16C7xx Series Microcontrollers, 20 MHz, 3.5 KB, 18 Pins, DIP
$ 3.928
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16C716-20I/P.

Microchip

Datasheet106 pages13 years ago
Datasheet106 pages20 years ago

Electro Sonic

Mouser

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-59.93%

CAD Models

Download Microchip PIC16C716-20I/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.928
$ 3.763
Stock
52,457
65,052
Authorized Distributors
6
6
Case/Package
PDIP
PDIP
Number of Pins
18
18
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
20 MHz
20 MHz
Number of I/Os
13
13
Interface
-
-
Memory Type
OTP
OTP
Memory Size
3.5 kB
3.5 kB
Min Supply Voltage
4 V
4 V
Max Supply Voltage
5.5 V
5.5 V
Peripherals
PWM
-

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 16 hours ago)

Related Parts

MicrochipPIC16C717-I/P
3.5 KB OTP, 256 RAM, 16 I/O18 PDIP .300in TUBE | Microchip Technology Inc. PIC16C717-I/P
MicrochipPIC16C717/P
PIC16C717/P,8BIT PIC MICROCONTROLLER,20MHZ,2KX14 WORDS EPROM,18-PIN PDIP
MicrochipPIC16F819-I/P
MCU 8-bit PIC RISC 3.5KB Flash 5V 18-Pin PDIP Tube / IC MCU 8BIT 3.5KB FLASH 18DIP

Descriptions

Descriptions of Microchip PIC16C716-20I/P provided by its distributors.

8 Bit MCU, PIC16 Family PIC16C7xx Series Microcontrollers, 20 MHz, 3.5 KB, 18 Pins, DIP
PIC16C716-20I/P,8BIT PIC16C MICROCONTROLLER,20MHZ,3.5KB OTP,18-PIN PDIP
PIC16C Series 3.5 KB Flash 128 B RAM Through Hole 8-Bit Microcontroller -PDIP-18
Pdip 3.5 Kb Otp, 128 Ram, 13 I/O Rohs Compliant: Yes |Microchip Technology PIC16C716-20I/P
4V~5.5V 20MHz 1KB OTP 3.5KB Brown-out Detect/Reset,POR,PWM,WDT 13 2.5V 6V 20MHz A/D 4x8b 8bit PIC PDIP-18 22.86mm*6.35mm*3.3mm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16C716-20IP