Microchip PIC16C717/P

PIC16C717/P, 8 Bit Pic Microcontroller, 20MHZ, 2KX14 Words Eprom, 18-PIN PDIP
$ 3.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16C717/P.

Microchip

Datasheet224 pages13 years ago
Datasheet220 pages24 years ago

Electro Sonic

Farnell

Inventory History

3 month trend:
-49.66%

CAD Models

Download Microchip PIC16C717/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.44
$ 4.092
Stock
173,333
125,321
Authorized Distributors
6
6
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
20 MHz
20 MHz
Number of I/Os
16
16
Interface
I2C, SPI
I2C, SPI
Memory Type
EPROM, OTP
EEPROM, EPROM, OTP
Memory Size
-
3.5 kB
RAM Size
256 B
256 B
EEPROM Memory Size
-
-
Flash Memory Size
-
-
Peripherals
POR, PWM, WDT
PWM
Min Supply Voltage
4 V
4 V
Max Supply Voltage
5.5 V
5.5 V
Number of ADC Channels
6
6
Number of DAC Channels
-
-
ADC Channels (Resolution)
-
-
DAC Channels (Resolution)
-
-
Case/Package
PDIP
PDIP
Number of Pins
18
18
Min Operating Temperature
0 °C
-40 °C
Max Operating Temperature
70 °C
85 °C

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 10 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 10 hours ago)

Related Parts

MicrochipPIC16F819-I/P
Microchip PIC16FSeries microcontroller, PICkernel, 18needle, PDIPencapsulation, 0CANpassageway
MicrochipPIC16C770-I/P
IC MCU 8BIT 3.5KB OTP 20DIP / PIC PIC® 16C Microcontroller IC 8-Bit 20MHz 3.5KB (2K x 14) OTP 20-PDIP
MicrochipPIC16C770/P
MICROCHIP PIC16C770/P,8BIT PIC16C MICROCONTROLLER,20MHZ,3.5 KB OTP,20-PIN PDIP

Descriptions

Descriptions of Microchip PIC16C717/P provided by its distributors.

PIC16C717/P,8BIT PIC MICROCONTROLLER,20MHZ,2KX14 WORDS EPROM,18-PIN PDIP
RISC Microcontroller, 8-Bit, OTPROM, PIC CPU, 20MHz, CMOS, PDIP18
PIC16C Series 3.5 KB Flash 256 B RAM Through Hole 8-Bit Microcontroller -PDIP-18
MCU 8-bit PIC16 PIC RISC 3.5KB EPROM 5V 18-Pin PDIP Tube
4V~5.5V 20MHz 2KB OTP 3.5KB Under voltage detection/reset,POR,PWM,WDT inside 15 2.5V 5.5V 20MHz I2C,SPI A/D 6x10b 8bit PIC PDIP-18 Through hole mounting 22.86mm*6.35mm*3.3mm
MCU, 8BIT, PIC16, 20MHZ, DIP-18; Product Range: PIC16 Family PIC16C7x Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 3.5KB; RAM Memory Size: 256Byte; No. of Pins: 18Pins; MCU Case Style: DIP; No. of I/O's: 16I/

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16C717 P
  • PIC16C717-P
  • PIC16C717/P.