Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC16C77-20/L

Microchip PIC16C77-20/L, 8 Bit PIC16C Microcontroller, 20MHZ, 14 Kb Otp, 44-PIN Plcc
$ 10.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16C77-20/L.

Farnell

Datasheet289 pages29 years ago

Electro Sonic

RS (Formerly Allied Electronics)

TME

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip PIC16C77-20/L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.06
$ 10.97
Stock
127,990
115,664
Authorized Distributors
6
6
Case/Package
PLCC
PLCC
Number of Pins
44
44
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
20 MHz
20 MHz
Number of I/Os
33
33
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Memory Type
OTP
OTP
Memory Size
-
14 kB
Min Supply Voltage
4 V
4 V
Max Supply Voltage
6 V
6 V
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
PWM

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipPIC16C67-20/L
Mcu 8 Bit, 14Kb, Pic16, 20Mhz; |Microchip Technology PIC16C67-20/L
Lead Free ROHS3Compliant J BEND QUAD Microcontroller 20mus 1W -40C~85C TA 20mA
Ic, microcontroller,8-Bit, pic Cpu, cmos, ld; |Microchip Technology PIC16C67T-20/L

Descriptions

Descriptions of Microchip PIC16C77-20/L provided by its distributors.

MICROCHIP PIC16C77-20/L,8BIT PIC16C MICROCONTROLLER,20MHZ,14 KB OTP,44-PIN PLCC
MCU, 8BIT, PIC16, 10MHZ, PLCC-44; Product Range:PIC16 Family PIC16C7x Series Microcontrollers; CPU Speed:10MHz; Program Memory Size:14KB; RAM
4V~6V 20MHz 2.875KB OTP 14KB Under voltage detection/reset,POR,PWM,WDT external 33 5.5V 20MHz I2C,SPI,UART,USART A/D 8x8b 8bit PIC LCC 16.59mm*16.59mm*3.87mm
8BIT CMOS MCU, SMD, 16C77, PLCC44; Product Range: PIC16 Microcontrollers; RAM Memory Size: 368Byte; No. of Pins: 44Pins; MCU Case Style: LCC; No. of I/O's: 33I/O's; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2018); Clock Fre

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16C77-20-L
  • PIC16C77-20/L.
  • PIC16C77-20L