Microchip PIC16C63A-04I/SO

IC Mcu 8 Bit 7KB Otp 28SOIC / Mcu 8-BIT Pic Risc 7KB Prom 5V 28-PIN SOIC W Tube
$ 5.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16C63A-04I/SO.

Microchip

Datasheet186 pages13 years ago
Datasheet184 pages25 years ago

Inventory History

3 month trend:
-0.31%

CAD Models

Download Microchip PIC16C63A-04I/SO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.12
$ 4.515
$ 4.515
Stock
107,004
106,792
106,792
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
28
28
28
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
20 MHz
4 MHz
4 MHz
Number of I/Os
22
22
22
Interface
I2C, SPI, UART, USART
I2C, SPI, SSP, UART, USART
I2C, SPI, SSP, UART, USART
Memory Type
EPROM
EPROM, OTP, RAM
EPROM, OTP, RAM
Memory Size
7 kB
-
-
Min Supply Voltage
3.65 V
4 V
4 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
I2C, PWM
Brown-out Detect/Reset, I2C, POR, PWM, WDT
Brown-out Detect/Reset, I2C, POR, PWM, WDT

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

IC MCU 8BIT 7KB OTP 28SOIC / MCU 8-bit PIC RISC 7KB EPROM 5V 28-Pin SOIC W Tube
IC MCU 8BIT 7KB OTP 28SOIC / PIC PIC® 16C Microcontroller IC 8-Bit 20MHz 7KB (4K x 14) OTP 28-SOIC
MicrochipPIC16F73-I/SO
Microcontrollers (MCU); PIC16F73-I/SO; MICROCHIP TECHNOLOGY; 192 B; FLASH; 22; 5.5 V

Descriptions

Descriptions of Microchip PIC16C63A-04I/SO provided by its distributors.

IC MCU 8BIT 7KB OTP 28SOIC / MCU 8-bit PIC RISC 7KB PROM 5V 28-Pin SOIC W Tube
MICROCONTROLLER MCU, 8 BIT, PIC16, 4MHZ, SOIC-28, Product Range: PIC16 Microcontrollers, CPU Speed:
PIC16C Series 7 KB Flash 192 B RAM SMT 8-Bit Microcontroller - SOIC-28
4V~5.5V 4MHz 1.5KB OTP 7KB Brown-out Detect/Reset,POR,PWM,WDT 22 3.65V 5.5V 4MHz I2C,SPI,UART,USART 8bit PIC SOIC-28 17.87mm*7.49mm*2.31mm
IC, 8BIT MCU, PIC16C, 4MHZ, SOIC-28; Con; IC, 8BIT MCU, PIC16C, 4MHZ, SOIC-28; Controller Family/Series:PIC16C; Core Size:8bit; No. of I/O's:22; Program Memory Size:4K x 14; RAM Memory Size:192Byte; CPU Speed:20MHz; Oscillator Type:External, Internal; No. of Timers:3
Microcontroller Mcu, 8 Bit, Pic16, 4Mhz, Soic-28; Product Range:Pic16 Family Pic16C6X Series Microcontrollers; Device Core:Pic16; Operating Frequency Max:4Mhz; Program Memory Size:7Kb; No. Of Pins:28Pins; Ic Case/Package:Soic Rohs Compliant: Yes |Microchip Technology PIC16C63A-04I/SO

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • MICROCIHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16C63A-04ISO
  • PIC16C63A04I/SO
  • PIC16C63A04ISO