Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC16C63A-04/SO

Microchip PIC16C63A-04/SO, 8 Bit PIC16C Microcontroller, 4MHZ, 7 Kb Otp, 28-PIN SOIC
$ 4.528
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16C63A-04/SO.

Microchip

Datasheet186 pages13 years ago
Datasheet184 pages25 years ago

Electro Sonic

Jameco (USA)

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+5.77%

CAD Models

Download Microchip PIC16C63A-04/SO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.528
$ 5
$ 5
Stock
122,943
126,910
126,910
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
28
28
28
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
4 MHz
20 MHz
20 MHz
Number of I/Os
22
22
22
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Memory Type
EPROM, OTP, RAM
EPROM
EPROM
Memory Size
-
7 kB
7 kB
Min Supply Voltage
4 V
3.65 V
3.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
PWM
PWM

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

7 KB OTP, 192 RAM, 22 I/O28 SOIC .300in TUBE | Microchip Technology Inc. PIC16C73B-04/SO
PIC16C73B-04I/SO,8BIT PIC MICROCONTROLLER,4MHZ,4KX14 WORDS EPROM,28-PIN SOIC
Microchip PIC16FSeries microcontroller, PICkernel, 28needle, SOICencapsulation, 0CANpassageway

Descriptions

Descriptions of Microchip PIC16C63A-04/SO provided by its distributors.

MICROCHIP PIC16C63A-04/SO,8BIT PIC16C MICROCONTROLLER,4MHZ,7 KB OTP,28-PIN SOIC
8-bit MCU Microcontrollers; MICROCHIP; PIC16C63A-04/SO; PIC; 4 MHz; EPROM, OTP, RAM; 3
PIC16C Series 7 KB Flash 192 B RAM SMT 8-Bit Microcontroller - SOIC-28
MCU 8-bit PIC RISC 7KB EPROM 3.3V/5V Automotive 28-Pin SOIC W Tube
4V~5.5V 4MHz 1.5KB OTP 7KB Brown-out Detect/Reset,POR,PWM,WDT external 22 4.5V 6V 4MHz I2C,SPI,UART,USART 0KB 8bit PIC SOIC-28 SMD mount 17.87mm*7.49mm*2.31mm
MCU, 8BIT, PIC16, 4MHZ, SOIC-28; Product Range: PIC16 Family PIC16C6x Series Microcontrollers; CPU Speed: 4MHz; Program Memory Size: 7KB; RAM Memory Size: 192Byte; No. of Pins: 28Pins; MCU Case Style: SOIC; No. of I/O's: 22I/O'

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16C63A 04/SO
  • PIC16C63A-04 SO
  • PIC16C63A-04-SO
  • PIC16C63A-04/SO.
  • PIC16C63A-04SO
  • PIC16C63A04-SO
  • PIC16C63A04SO