
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| NAC Semi | MCHP00000024279 | 4,536 | 108 | 3h | ||||||||
| DigiKey | PIC16C57C-04I/SO-ND | 81 | 1 | Tube | ||||||||
| TME | PIC16C57C-04I/SO | 0 | 1 | 23h | ||||||||
| Microchip | PIC16C57C-04I/SO | 5,668 | 1 | Tube | 6h | |||||||
| Newark | PIC16C57C-04I/SO | 0 | 216 |
Download datasheets and manufacturer documentation for Microchip PIC16C57C-04I/SO.
Download Microchip PIC16C57C-04I/SO symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Microchip PIC16C57C-04I/SO provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip PIC16C57C-04I/SO.