Microchip PIC16C55A-04/SO

Microchip PIC16CSeries microcontroller, PICkernel, 28needle, SOICencapsulation, 0CANpassageway
$ 2.681
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16C55A-04/SO.

Microchip

Datasheet192 pages13 years ago
Datasheet194 pages24 years ago
Datasheet0 pages0 years ago

iiiC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+1262%

CAD Models

Download Microchip PIC16C55A-04/SO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.681
$ 2.97
$ 2.97
Stock
115,897
93,769
93,769
Authorized Distributors
6
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
4 MHz
40 MHz
40 MHz
Flash Memory Size
-
-
-
RAM Size
24 B
24 B
24 B
Interface
RS-232
I2C, RS-232, SPI, USART
I2C, RS-232, SPI, USART
Number of I/Os
20
20
20
Peripherals
POR, WDT
-
-
Case/Package
SOIC
SOIC
SOIC
Number of Pins
28
28
28
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
0 °C
-40 °C
-40 °C
Max Operating Temperature
70 °C
85 °C
85 °C

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

PIC16C57C-04/SO; 8bit PIC Microcontroller; 4MHz; 2Kx12 words EPROM; 28-Pin SOIC
PIC16C Series 3 kB Flash 72 B SRAM SMT 8-Bit Microcontroller - SOIC-28
IC MCU 8BIT 768B OTP 28SOIC / MCU 8-bit PIC RISC 768B EPROM 5V Automotive 28-Pin SOIC W Tube

Descriptions

Descriptions of Microchip PIC16C55A-04/SO provided by its distributors.

Microchip PIC16CSeries microcontroller, PICkernel, 28needle, SOICencapsulation, 0CANpassageway
MCU 8-bit PIC16 PIC RISC 512byte EPROM 5V 28-Pin SOIC W Tube - Rail/Tube
PIC16C55A-04/SO,8BIT PIC MICROCONTROLLER,4MHZ,512X12 WORDS EPROM,28-PIN SOIC
8-bit Microcontrollers - MCU .75KB 24 RAM 20 I/O 4MHz SOIC-28
PIC16C Series 768 B Flash 25 B SRAM SMT 8-Bit Microcontroller - SOIC-28
Mcu 8 Bit, 768Byte, Pic16, 4Mhz; |Microchip Technology PIC16C55A-04/SO
MCU, 8BIT, PIC16, 4MHZ, SOIC-28; Product Range: PIC16 Family PIC16C5x Series Microcontrollers; CPU Speed: 4MHz; Program Memory Size: 768Byte; RAM Memory Size: 24Byte; No. of Pins: 28Pins; MCU Case Style: SOIC; No. of I/O's: 20I

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16C55A-04-SO
  • PIC16C55A-04/SO.
  • PIC16C55A-04SO
  • PIC16C55A04/SO
  • PIC16C55A04SO