Microchip PIC12LF1571-I/RF

8-bit PIC MCU, 1.75 KB, 128 Bytes, 32 MHz, 1.8 to 5.5V, UDFN-8, RoHS
$ 0.686
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC12LF1571-I/RF.

Microchip

Datasheet0 pages0 years ago

Inventory History

3 month trend:
-55.25%

CAD Models

Download Microchip PIC12LF1571-I/RF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.686
$ 0.748
$ 0.748
Stock
79,056
102,161
102,161
Authorized Distributors
6
6
6
Case/Package
-
-
-
Number of Pins
8
8
8
Core Architecture
PIC
PIC
PIC
Data Bus Width
-
-
-
Max Frequency
-
-
-
Number of I/Os
6
6
6
Interface
-
-
-
Memory Type
FLASH
FLASH
FLASH
Memory Size
1.8 kB
1.8 kB
1.8 kB
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Projected EOL Date2039-06-11
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2015-06-11
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU 8-bit PIC RISC 1.75KB Flash 2.5V/3.3V/5V Automotive 8-Pin SOIC N Tube
MCU 8-Bit PIC12 PIC RISC 1.75KB Flash 2.5V/3.3V/5V 8-Pin SOIC N Tube - Rail/Tube
2.3V~5.5V PIC 128Byte 32MHz FLASH 6 SOP-8 Microcontroller Units (MCUs/MPUs/SOCs) ROHS

Descriptions

Descriptions of Microchip PIC12LF1571-I/RF provided by its distributors.

8-bit PIC MCU, 1.75 KB, 128 Bytes, 32 MHz, 1.8 to 5.5V, UDFN-8, RoHS
Microchip SCT
1.75KB, 128 RAM, 16-bit PWM, Comparator, DAC, ADC, CWG
IC 8-BIT MCU PIC RISC 1.75KB FLASH 8-PIN UDFN
IC MCU 8BIT 1.75KB FLASH 8UDFN
Mcu, 8Bit, 32Mhz, Udfn-Ep-8; Product Range:Pic12 Family Pic12Lf157X Series Microcontrollers; Device Core:Pic12; Operating Frequency Max:32Mhz; Program Memory Size:1.75Kb; No. Of Pins:8Pins; Ic Case/Package:Udfn-Ep; Qualification:- Rohs Compliant: Yes |Microchip Technology PIC12LF1571-I/RF

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC12LF1571-IRF
  • PIC12LF1571I/RF