Microchip PIC12F1571-I/SN

$ 0.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC12F1571-I/SN.

LKR

Datasheet0 pages0 years ago

Newark

Future Electronics

Inventory History

3 month trend:
-14.55%

CAD Models

Download Microchip PIC12F1571-I/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.56
$ 0.66
$ 0.66
Stock
440,764
305,066
305,066
Authorized Distributors
6
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
32 MHz
32 MHz
32 MHz
Flash Memory Size
-
-
-
RAM Size
128 B
128 B
128 B
Interface
-
-
-
Number of I/Os
6
6
6
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
125 °C
125 °C

Supply Chain

Projected EOL Date2039-11-27
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2013-11-27
Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 14 hours ago)

Related Parts

IC MCU 8BIT 1.75KB FLASH 8SOIC / MCU 8-bit PIC RISC 1.75KB Flash 3.3V/5V 8-Pin SOIC N Tube
Microchip PIC12FSeries microcontroller, PICkernel, 8needle, SOICencapsulation, 0CANpassageway
MCU 8-Bit PIC12 PIC RISC 1.75KB Flash 2.5V/3.3V 8-Pin SOIC N T/R - Tape and Reel

Descriptions

Descriptions of Microchip PIC12F1571-I/SN provided by its distributors.

Microchip PIC12FSeries microcontroller, PICkernel, 8needle, SOICencapsulation, 0CANpassageway
MCU 8-bit PIC RISC 1.75KB Flash 2.5V/3.3V/5V Automotive 8-Pin SOIC N Tube
2.3V~5.5V PIC 128Byte 32MHz FLASH 6 SOP-8 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
8-bit PIC MCU, 1.75 KB, 128 Bytes, 32 MHz, 1.8 to 5.5V, SOIC-8, RoHS
Microchip SCT
8-bit MCU Microcontrollers; MICROCHIP; PIC12F1571-I/SN; PIC; 32 MHz; FLASH; 6
PIC12F Series 1.75 kB Flash 128 B SRAM SMT 8-Bit Microcontroller - SOIC-8
1.75KB, 128 RAM, 16-BIT PWM, COMPARATOR, DAC, ADC, CWG8 SOIC 3.90MM(.150IN) TUBE
Microcontroller Operating temperature: -40...85 °C Power supply: 2.3...5.5 V No. of I/Os: 6 No. of timers: 3 Bus type: parallel Package: SO-8 ADC resolution: 10 bit Flash memory: 1 kWords RAM: 128 Byte
8BIT MCU, PIC12, 16MHZ, SOIC-8; Product Range: PIC12 Family PIC12LF15xx Series Microcontrollers; CPU Speed: 32MHz; Program Memory Size: 1.75KB; RAM Memory Size: 128Byte; No. of Pins: 8Pins; MCU Case Style: SOIC; No. of I/O's: 6

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC12F1571-ISN
  • PIC12F1571I/SN
  • PIC12F1571ISN