Microchip MX574BBD322M265

Oscillator XO 322.265625MHz ±50ppm HCSL 52% 2.5V/3.3V 6-Pin LGA SMD Tube
$ 4.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MX574BBD322M265.

Master Electronics

Datasheet4 pages8 years ago

Inventory History

3 month trend:
+45.24%

Alternate Parts

Price @ 1000
$ 4.8
$ 4.405
Stock
61,713
73,781
Authorized Distributors
3
3
Frequency
322.265625 MHz
322.265625 MHz
Frequency Stability
50 ppm
50 ppm
Max Supply Current
95 mA
95 mA
Operating Supply Voltage
-
-
Mount
Surface Mount
Surface Mount

Supply Chain

Projected EOL Date2039-02-06
Country of AssemblyMalaysia
Country of FabricationN/A
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Oscillator XO 312.5MHz ±50ppm LVPECL 55% 2.5V/3.3V 6-Pin LGA SMD Tube
Oscillator XO 311.04MHz ±50ppm LVDS 55% 2.5V/3.3V 6-Pin LGA SMD Tube
Ultra-Low phase jitter XO with LVPECL output, 6-Pin 7mm x 5mm LGA
Standard Clock Oscillators MEMS OSC XO 312.5000 MHZ LVPECL

Descriptions

Descriptions of Microchip MX574BBD322M265 provided by its distributors.

Oscillator XO 322.265625MHz ±50ppm HCSL 52% 2.5V/3.3V 6-Pin LGA SMD Tube
U -L J ,322.265Mh ,hcsl,<200 P J 6 Llga 7 5 1.4 Tube
XTAL OSC XO 322.265625MHZ HCSL

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.