Microchip MX573BBA312M500

Ultra-Low phase jitter XO with LVPECL output, 6-Pin 7mm x 5mm LGA
$ 4.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MX573BBA312M500.

Electro Sonic

Datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 4.8
$ 4.405
Stock
50,516
28,752
Authorized Distributors
3
3
Frequency
312.5 MHz
312.5 MHz
Frequency Stability
50 ppm
50 ppm
Max Supply Current
120 mA
120 mA
Operating Supply Voltage
-
-
Mount
Surface Mount
Surface Mount

Supply Chain

Projected EOL Date2039-06-19
Country of AssemblyMalaysia
Country of FabricationN/A
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Oscillator XO 312.5MHz ±50ppm LVPECL 55% 2.5V/3.3V 6-Pin LGA SMD Tube
Oscillator XO 322.265625MHz ±50ppm HCSL 52% 2.5V/3.3V 6-Pin LGA SMD Tube
Oscillator XO 311.04MHz ±50ppm LVDS 55% 2.5V/3.3V 6-Pin LGA SMD Tube
Standard Clock Oscillators MEMS OSC XO 312.5000 MHZ LVPECL

Descriptions

Descriptions of Microchip MX573BBA312M500 provided by its distributors.

Ultra-Low phase jitter XO with LVPECL output, 6-Pin 7mm x 5mm LGA
Ultra-Low Jitter LVPECL XO
XTAL OSC XO 312.5000MHZ LVPECL

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.