Microchip MX573NBD311M040-TR

Oscillator, 870MHz, 90mA, LLGA-6, RoHS
$ 10.109
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MX573NBD311M040-TR.

Microchip

Datasheet0 pages0 years ago
Datasheet26 pages3 years ago

Microchip SCT

CAD Models

Download Microchip MX573NBD311M040-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.109
$ 10.59
Stock
51,413
81,765
Authorized Distributors
3
5
Case/Package
SMD/SMT
SMD/SMT
Number of Pins
6
6
Quiescent Current
-
-
Low Level Output Current
-
-
Frequency
311.04 MHz
311.04 MHz
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Projected EOL Date2044-02-10
Country of AssemblyMalaysia
Country of FabricationN/A
Country of OriginMalaysia
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Oscillator XO 311.04MHz ±50ppm LVDS 55% 2.5V/3.3V 6-Pin LGA SMD Tube
Oscillator XO 322.265625MHz ±50ppm HCSL 52% 2.5V/3.3V 6-Pin LGA SMD Tube
Oscillator XO 312.5MHz ±50ppm LVPECL 55% 2.5V/3.3V 6-Pin LGA SMD Tube
Oscillator, 312.5 MHz, 50 ppm, SMD, 7mm x 5mm, 3 V, LVPECL, ASVMX
Oscillator XO 320MHz ±50ppm LVDS 55% 3.3V 6-Pin Mini-CSMD Bulk
Standard Clock Oscillators MEMS OSC XO 312.5000 MHZ LVPECL

Descriptions

Descriptions of Microchip MX573NBD311M040-TR provided by its distributors.

Oscillator, 870MHz, 90mA, LLGA-6, RoHS
Microchip SCT
HCSL Output Clock Oscillator, 311.04MHz Nom
U -L J ,311.04Mh ,hcsl,<200 P J 6 Llga 7 5 1.4 T/r
XTAL OSC XO 311.0400MHZ HCSL SMD

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.