Microchip MX555ABD100M000

Oscillator XO 100MHz ±50ppm HCSL 52% 2.5V/3.3V 6-Pin LGA SMD Tube
$ 2.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MX555ABD100M000.

Microchip SCT

Datasheet28 pages8 years ago

Alternate Parts

Price @ 1000
$ 2.35
$ 2.152
Stock
69,503
56,628
Authorized Distributors
3
4
Frequency
100 MHz
100 MHz
Frequency Stability
50 ppm
50 ppm
Max Supply Current
95 mA
95 mA
Operating Supply Voltage
-
-
Mount
Surface Mount
Surface Mount

Supply Chain

Projected EOL Date2039-10-02
Country of AssemblyMalaysia
Country of FabricationN/A
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Crystal Oscillator 100MHz 2.375V to 3.63V 6-Pin SMD Tube
QFN-20-EP(3.2x5) Clock Generators / Frequency Synthesizers / PLL ROHS
Ultra Low Jitter Crystal Oscillator
Oscillator XO 100MHz ±50ppm 15pF HCMOS/TTL 60% 3.3V 4-Pin SMD T/R
CTS Components637P10003I3T
637 Series 100 MHz 7 x 5 mm ±50 ppm 3.3 V SMT LVPECL Jitter Clock Oscillator
CTS Components653P10003I3T
653 Series 100 MHz 5 x 3.2 mm 3.3 V ±50 ppm SMT LVPECL Clock Oscillator

Descriptions

Descriptions of Microchip MX555ABD100M000 provided by its distributors.

Oscillator XO 100MHz ±50ppm HCSL 52% 2.5V/3.3V 6-Pin LGA SMD Tube
Crystal Oscillator 100MHz 2.375V to 3.63V 6-Pin LGA Tube
Llga Ultra-Low Jitter,100Mhz,hcsl,<200Fs Phase Jitter Rohs Compliant: Yes
Ultra-Low Jitter Crystal Oscillator
Oscillator, 250MHz, LLGA-6, RoHS
Microchip SCT
XTAL OSC XO 100.0000MHZ HCSL SMD

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MX555ABD100M000.