Microchip MTCH652-I/MV

Sensor and Detector Interface 5.5V 1.4mA Serial Interface 28-Pin UQFN EP Tube
$ 2.365
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MTCH652-I/MV.

Microchip

Datasheet40 pages12 years ago
Datasheet7 pages11 years ago

Inventory History

3 month trend:
-83.66%

Alternate Parts

Price @ 1000
$ 2.365
$ 6.59
Stock
97,972
80,848
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
28
28
Number of Outputs
19
19
Max Output Current
50 mA
50 mA
Switching Frequency
1 MHz
1 MHz
Min Input Voltage
1.8 V
1.8 V
Max Input Voltage
5.5 V
5.5 V
Min Output Voltage
-
-
Max Output Voltage
-
-
Efficiency
-
-
Synchronous Rectifier
-
-

Supply Chain

Projected EOL Date2039-09-26
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0030
Introduction Date2014-09-26
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

Bus Driver, AHC/VHC/H/U/V Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
8 24mA 2V~5.5V 24mA 1 TSSOP-20 Buffer/Driver/Transceiver ROHS
8 24mA 2V~5.5V 24mA 1 TSSOP-20 Buffer/Driver/Transceiver ROHS
Transceiver, 74LVXC3245, 1 Element, 2.3 V to 5.5 V, 24 Pins, TSSOP
Bus Transceiver, AHC/VHC/H/U/V Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS Automotive 20-Pin TSSOP-B T/R

Descriptions

Descriptions of Microchip MTCH652-I/MV provided by its distributors.

Sensor and Detector Interface 5.5V 1.4mA Serial Interface 28-Pin UQFN EP Tube
Conv DC-DC 19-OUT Step Up 1.8V to 5.5V 28-Pin UQFN Tube/Tray
MTCH652 Series Built in Level Shifters Programmable Voltage Boost - UQFN-28
Capacitive Touch Ctrl, 5.5V, Uqfn-28; Ic Interface Type:Spi; Resolution (Bits):999Bit; Supply Voltage Min:1.8V; Supply Voltage Max:5.5V; Controller Ic Case Style:Qfn; No. Of Pins:28Pins; Product Range:-; Msl:Msl 3 - 168 Hours Rohs Compliant: Yes |Microchip Technology MTCH652-I/MV

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MTCH652-IMV
  • MTCH652I/MV
  • MTCH652IMV