Microchip MTCH6102T-I/MV

MICROCHIP MTCH6102T-I/MV Capacitive Touch Sensor, I2C, 1.8 V, 3.6 V, UQFN, 28 Pins, -40 C
$ 4.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MTCH6102T-I/MV.

element14 APAC

Datasheet45 pages12 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MTCH6102T-I/MV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.32
$ 1.63
Stock
65,709
105,192
Authorized Distributors
6
6
Case/Package
QFN
QFN
Number of Pins
28
28
Resolution
-
-
Interface
I2C
I2C
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Projected EOL Date2039-03-05
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2014-03-05
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMTCH6102-I/MV
IC SCREEN CNTRL 28QFN / Touchscreen Controller 2 Wire Capacitive I²C Interface 28-UQFN (4x4)
MicrochipMTCH6102-I/SS
Sensor Controller Capacitive 15-Ch Serial I2C 28-Pin SSOP Tube
Analog DevicesAD7147PACPZ-1500R7
CapTouch™ Programmable Controller for Single-Electrode Capacitance Sensors
Analog DevicesAD7147ACPZ-1500RL7
CAPTOUCH PROGRAMMABLE CONTROLLER FOR SINGLE-ELECTRODE CAPACITANCE SENSORS Consumer Circuit
Texas InstrumentsTSC2004IRTJR
12-Bit, Nanopower, 4-Wire Touch Screen Controller 20-QFN -40 to 85
Analog DevicesAD7147ACPZ-500RL7
Special-Purpose ADC/DAC; AD7147ACPZ-500RL7; ANALOG DEVICES; 24; 2 B; Single; SPI

Descriptions

Descriptions of Microchip MTCH6102T-I/MV provided by its distributors.

MICROCHIP MTCH6102T-I/MV Capacitive Touch Sensor, I2C, 1.8 V, 3.6 V, UQFN, 28 Pins, -40 C
Capacitive Touch Screen Automotive 28-Pin UQFN EP Tape and Reel
Low Power Projected Capacitive Touch Controller
28 UQFN 4X4X0.5MM T/RLOW POWER PROJECTED CAPACITIVE TOUCH CONTROLLER
Capacitive Touch Controller 28-Pin UQFN T/R
Capacitive Touch Sensor, 15 Channel, Uqfn-28; Ic Interface Type:I2C; Resolution (Bits):12Bit; Supply Voltage Min:1.8V; Supply Voltage Max:3.6V; Controller Ic Case Style:Qfn; No. Of Pins:28Pins; Product Range:-; Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Microchip Technology MTCH6102T-I/MV

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MTCH6102T-I/MV.
  • MTCH6102T-IMV