
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Microchip | MT8816APR1 | 0 | 500 | Tape & Reel | 6h | |||||||
| Newark | MT8816APR1 | 0 | 500 | Tape & Reel | ||||||||
| Win Source | WS-MT8816APR1 | 30,000 | 7 | 17h | ||||||||
| Worldway Electronics | MT8816APR1 | 27,540 | 7 | Tape & Reel | 16h | |||||||
| ICPartonline | MT8816APR1 | 12,113 | >1wk |
Download Microchip MT8816APR1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Microchip MT8816APR1 provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: