| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | MSMCG6.0AE3 | 0 | 139 | 23h | ||||||||
| Newark | MSMCG6.0AE3 | 0 | 400 | |||||||||
| Onlinecomponents.com | MSMCG6.0AE3 | 0 | 100 | Bulk | ||||||||
| Microchip | MSMCG6.0AE3 | 0 | 1 | 8h | ||||||||
| Avnet | MSMCG6.0AE3 | 0 | 400 | 4h |
Download Microchip MSMCG6.0AE3 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: