Microchip MRF24J40MDT-I/RM

Module 2.4 Ghz Ieee 802.15.4 Certified Transceiver Module (+20 Dbm) Rohs Compliant: Yes
$ 27.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MRF24J40MDT-I/RM.

Microchip

Datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MRF24J40MDT-I/RM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 27.22
$ 17.895
Stock
56,961
150,081
Authorized Distributors
6
6
Bandwidth
-
75 MHz
Data Rate
250 kbps
250 kbps
Interface
SPI
SPI
Max Frequency
-
2.48 GHz
Sensitivity (dBm)
-104 dBm
-104 dBm
Current - Receiving
32 mA
25 mA
Current - Transmitting
140 mA
140 mA
Case/Package
-
Module
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C

Supply Chain

Projected EOL Date2039-03-27
Country of AssemblyThailand
Country of FabricationN/A
Country of OriginThailand
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8542.39.0010
Introduction Date2014-03-27
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip MRF24J40MDT-I/RM provided by its distributors.

Module 2.4 Ghz Ieee 802.15.4 Certified Transceiver Module (+20 Dbm) Rohs Compliant: Yes
2.4 GHz IEEE 802.15.4 PowerTransceiver Module (T/R)
ZigBee RF Module, IEEE 802.15.4, 2.405GHz to 2.48GHz, SPI
RF Transceiver Module 3.3V 12-Pin SMD Module T/R
19dBm 140mA 802.15.4 32mA Zigbee O-QPSK 2.405GHz 3.6V 2.5GHz 250Kbps SPI 140mA 104dBm 3V SMD-12P 33.02mm*22.86mm*3.35mm
RF TXRX MOD 802.15.4 TRC ANT SMD

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MRF24J40MDT-I/RM.
  • MRF24J40MDT-IRM