Microchip MPLAD6.5KP48AE3

Uni-Directional Tvs Miniplad Rohs Compliant: Yes |Microchip Technology MPLAD6.5KP48AE3
$ 5.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MPLAD6.5KP48AE3.

Microchip

Datasheet0 pages0 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Projected EOL Date2049-02-05
Country of AssemblyTaiwan
Country of FabricationChina
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.0080
Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 22 hours ago)

Related Parts

Littelfuse5.0SMDJ48A
5.0SMDJ Series 48 V 5 kW Surface Mount Uni-Directional TVS Diode - DO-214AB
Littelfuse5KP48A
5KP Series 5 kW 77.4 V Uni-Directional Axial Through Hole TVS Diode - P-600
Littelfuse5.0SMDJ48A-T7
5.0SMDJ Series - 5000W Transient Voltage Suppression (TVS) Diode in DO-214AB Package, 48V, RoHS
Trans Voltage Suppressor Diode, 5000W, 48V V(RWM), Unidirectional, 1 Element, Silicon
TVS DIODE 48VWM 77.4VC DO214AB / 77.4V Clamp 64.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
5000 W 58.1 Vcl Uni-Directional Axial Through Hole TVS Diode - P600

Descriptions

Descriptions of Microchip MPLAD6.5KP48AE3 provided by its distributors.

Uni-Directional Tvs Miniplad Rohs Compliant: Yes |Microchip Technology MPLAD6.5KP48AE3
Diode TVS Single Uni-Dir 48V 6.5KW Automotive 2-Pin mini-PLAD Bag
Uni-Directional TVS _ miniPLAD

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.