
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | MPL360BT-I/SCB | 2,764 | 1 | |||||||||
| DigiKey | MPL360BT-I/SCBCT-ND | 4,269 | 1 | Cut Tape | ||||||||
| Microchip | MPL360BT-I/SCB | 1,919 | 4K | Tape & Reel | 3h | |||||||
| Newark | MPL360BT-I/SCB | 0 | 4K | Tape & Reel | ||||||||
| Onlinecomponents.com | MPL360BT-I/SCB | 0 | 1K | Bulk |
Download datasheets and manufacturer documentation for Microchip MPL360BT-I/SCB.
Download Microchip MPL360BT-I/SCB symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
Footprint | Download |
Descriptions of Microchip MPL360BT-I/SCB provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip MPL360BT-I/SCB.