Microchip MPL360B-I/SCB

Smart Energy Power Line Communications, G3/PRIME, 500 kHz, -40 to 85 degC, QFN-48, RoHS
$ 9.145
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MPL360B-I/SCB.

Microchip

Datasheet52 pages6 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 9.145
$ 28.35
Stock
107,012
86,099
Authorized Distributors
6
6
Case/Package
VQFN
VQFN
Number of Pins
48
48
Core Architecture
-
-
Data Bus Width
-
-
Max Frequency
-
-
Interface
-
-
Memory Type
-
-
Memory Size
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Peripherals
-
-

Supply Chain

Projected EOL Date2044-06-22
Country of AssemblyTaiwan
Country of FabricationTaiwan
Country of OriginTaiwan
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 18 hours ago)

Descriptions

Descriptions of Microchip MPL360B-I/SCB provided by its distributors.

Smart Energy Power Line Communications, G3/PRIME, 500 kHz, -40 to 85 degC, QFN-48, RoHS
Microchip SCT
S-XQCC-N48 SPI PL360B 48-VFQFN Exposed Pad interface telecom 3V~3.6V 6mm -40C~85C
QFN48, Green, IND, MRLB, No Flash, Tray
Modem Chip Single 3V to 3.6V 48-Pin QFN Tray
Modem Module Data 3.3V 48-Pin VQFN Tray
Qfn48, Green, Ind, Mrlb, No Flash, Tray 48 Vqfn 6X6X0.9Mm Tray Rohs Compliant: Yes |Microchip Technology MPL360B-I/SCB

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPL360B-ISCB